Sanken Electric USA Inc. Single Bipolar Transistors

Results: 130
Stocking Options
Environmental Options
Media
Exclude
130Results
Applied FiltersRemove All

Showing
of 130
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-3PF
2SC4886
TRANS NPN 150V 14A TO-3PF
Sanken Electric USA Inc.
137
In Stock
1 : $6.26000
Bulk
-
-
Bulk
Active
NPN
14 A
150 V
2V @ 500mA, 5A
100µA (ICBO)
50 @ 5A, 4V
80 W
60MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3PF
2SC3851A
2SC3852
TRANS NPN 60V 3A TO-220F
Sanken Electric USA Inc.
576
In Stock
1 : $2.53000
Bulk
-
-
Bulk
Active
NPN
3 A
60 V
500mV @ 50mA, 2A
10µA (ICBO)
500 @ 500mA, 4V
25 W
15MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
2SC3851A
2SC4153
TRANS NPN 120V 7A TO-220F
Sanken Electric USA Inc.
1,583
In Stock
1 : $2.58000
Bulk
-
-
Bulk
Active
NPN
7 A
120 V
500mV @ 300mA, 3A
100µA (ICBO)
70 @ 3A, 4V
30 W
30MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
2SC3851A
2SA1668
TRANS PNP 200V 2A TO-220F
Sanken Electric USA Inc.
274
In Stock
1 : $2.59000
Bulk
-
-
Bulk
Active
PNP
2 A
200 V
1V @ 70mA, 700mA
10µA (ICBO)
60 @ 700mA, 10V
25 W
20MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
2SC3851A
2SA1667
TRANS PNP 150V 2A TO-220F
Sanken Electric USA Inc.
916
In Stock
1 : $2.66000
Bulk
-
-
Bulk
Active
PNP
2 A
150 V
1V @ 70mA, 700mA
10µA (ICBO)
60 @ 700mA, 10V
25 W
20MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
TO-252
2SB1560
TRANS PNP DARL 150V 10A TO-3P
Sanken Electric USA Inc.
422
In Stock
1 : $4.54000
Bulk
-
-
Bulk
Active
PNP - Darlington
10 A
150 V
2.5V @ 7mA, 7A
100µA (ICBO)
5000 @ 7A, 4V
100 W
50MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
TO-252
2SC3856
TRANS NPN 180V 15A TO-3P
Sanken Electric USA Inc.
727
In Stock
1 : $4.89000
Bulk
-
-
Bulk
Active
NPN
15 A
180 V
2V @ 500mA, 5A
100µA (ICBO)
50 @ 3A, 4V
130 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
TO-3PF
2SA1746
TRANS PNP 50V 12A TO-3PF
Sanken Electric USA Inc.
1,073
In Stock
1 : $5.24000
Bulk
-
-
Bulk
Active
PNP
12 A
50 V
500mV @ 80mA, 5A
10µA (ICBO)
50 @ 5A, 1V
60 W
25MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3PF
TO-3PF
2SC4131
TRANS NPN 50V 15A TO-3PF
Sanken Electric USA Inc.
1,171
In Stock
1 : $5.56000
Bulk
-
-
Bulk
Active
NPN
15 A
50 V
500mV @ 80mA, 400mA
10µA (ICBO)
60 @ 5A, 1V
60 W
18MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3PF
TO-3P
2SA1693
TRANS PNP 80V 6A TO-3P
Sanken Electric USA Inc.
219
In Stock
1 : $3.06000
Bulk
-
-
Bulk
Active
PNP
6 A
80 V
1.5V @ 200mA, 2A
10µA (ICBO)
50 @ 2A, 4V
60 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3P
2SC3851A
2SD2016
TRANS NPN DARL 200V 3A TO-220F
Sanken Electric USA Inc.
657
In Stock
1 : $2.30000
Bulk
-
-
Bulk
Active
NPN - Darlington
3 A
200 V
1.5V @ 1.5mA, 1A
10µA (ICBO)
1000 @ 1A, 4V
25 W
90MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
2SC3851A
2SB1351
TRANS PNP DARL 60V 12A TO-220F
Sanken Electric USA Inc.
2,293
In Stock
1 : $2.53000
Bulk
-
-
Bulk
Obsolete
PNP - Darlington
12 A
60 V
1.5V @ 20mA, 10A
10µA (ICBO)
2000 @ 10A, 4V
30 W
130MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
TO-3PF
2SA1673
TRANS PNP 180V 15A TO-3PF
Sanken Electric USA Inc.
313
In Stock
1 : $3.27000
Bulk
-
-
Bulk
Active
PNP
15 A
180 V
2V @ 500mA, 5A
10µA (ICBO)
50 @ 3A, 4V
85 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3PF
TO-3P
2SC5100
TRANS NPN 120V 8A TO-3P
Sanken Electric USA Inc.
115
In Stock
1 : $3.32000
Bulk
-
-
Bulk
Active
NPN
8 A
120 V
500mV @ 300mA, 3A
10µA (ICBO)
50 @ 3A, 4V
75 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3P
TO-3P
2SA1694
TRANS PNP 120V 8A TO-3P
Sanken Electric USA Inc.
724
In Stock
1 : $3.96000
Bulk
-
-
Bulk
Active
PNP
8 A
120 V
1.5V @ 300mA, 3A
10µA (ICBO)
50 @ 3A, 4V
80 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3P
TO-252
2SC4468
TRANS NPN 140V 10A TO-3P
Sanken Electric USA Inc.
677
In Stock
1 : $4.07000
Bulk
-
-
Bulk
Active
NPN
10 A
140 V
500mV @ 500mA, 5A
10µA (ICBO)
50 @ 3A, 4V
100 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
TO-252
2SC6145
TRANS NPN 230V 15A TO-3P
Sanken Electric USA Inc.
685
In Stock
1 : $4.84000
Bulk
-
-
Bulk
Obsolete
NPN
15 A
230 V
500mV @ 500mA, 5A
10µA (ICBO)
40 @ 5A, 4V
160 W
60MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
TO-252
2SB1647
TRANS PNP DARL 150V 15A TO-3P
Sanken Electric USA Inc.
777
In Stock
1 : $5.19000
Bulk
-
-
Bulk
Active
PNP - Darlington
15 A
150 V
2.5V @ 10mA, 10A
100µA (ICBO)
5000 @ 10A, 4V
130 W
45MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
TO-3P-5
STD01P
TRANS PNP DARL 150V 10A TO-3P-5L
Sanken Electric USA Inc.
17,363
In Stock
1 : $5.39000
Bulk
-
-
Bulk
Obsolete
PNP - Darlington
10 A
150 V
2V @ 6mA, 6A
100µA (ICBO)
5000 @ 6A, 4V
100 W
-
150°C (TJ)
Through Hole
TO-3P-5
TO-3P-5L
TO-252
2SC6011
TRANS NPN 200V 15A TO-3P
Sanken Electric USA Inc.
398
In Stock
1 : $5.41000
Bulk
-
-
Bulk
Obsolete
NPN
15 A
200 V
500mV @ 500mA, 5A
10µA (ICBO)
50 @ 3A, 4V
160 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
TO-3P-5
STD01N
TRANS NPN DARL 150V 10A TO-3P-5L
Sanken Electric USA Inc.
24,874
In Stock
1 : $5.61000
Bulk
-
-
Bulk
Obsolete
NPN - Darlington
10 A
150 V
2V @ 6mA, 6A
100µA (ICBO)
5000 @ 6A, 4V
100 W
-
150°C (TJ)
Through Hole
TO-3P-5
TO-3P-5L
TO-3P
2SC6145A
TRANS NPN 260V 15A TO-3P
Sanken Electric USA Inc.
4,669
In Stock
1 : $5.76000
Bulk
-
-
Bulk
Obsolete
NPN
15 A
260 V
500mV @ 500mA, 5A
10µA (ICBO)
40 @ 5A, 4V
160 W
60MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3P
TO-252
2SB1559
TRANS PNP DARL 150V 8A TO-3P
Sanken Electric USA Inc.
88
In Stock
1 : $3.47000
Bulk
-
-
Bulk
Active
PNP - Darlington
8 A
150 V
2.5V @ 6mA, 6A
100µA (ICBO)
5000 @ 6A, 4V
80 W
65MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
2SC3851A
2SC4382
TRANS NPN 200V 2A TO-220F
Sanken Electric USA Inc.
0
In Stock
Check Lead Time
1 : $2.53000
Bulk
-
-
Bulk
Active
NPN
2 A
200 V
1V @ 70mA, 700mA
10µA (ICBO)
60 @ 700mA, 10V
25 W
15MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
TO-252
2SA1294
TRANS PNP 230V 15A TO-3P
Sanken Electric USA Inc.
0
In Stock
Check Lead Time
1 : $5.71000
Bulk
-
-
Bulk
Active
PNP
15 A
230 V
2V @ 500mA, 5A
100µA (ICBO)
50 @ 5A, 4V
130 W
35MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
Showing
of 130

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.