Rohm Semiconductor Single Bipolar Transistors

Results: 758
Stocking Options
Environmental Options
Media
Exclude
758Results
Applied FiltersRemove All

Showing
of 758
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2SA2018TL
2SC4617TLR
TRANS NPN 50V 0.15A EMT3
Rohm Semiconductor
69,800
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05372
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
180 @ 1mA, 6V
150 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
EMT3
BA17818FP-E2
2SCR572D3TL1
TRANS NPN 30V 5A TO-252
Rohm Semiconductor
2,490
In Stock
1 : $1.38000
Cut Tape (CT)
2,500 : $0.36518
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
5 A
30 V
400mV @ 100mA, 2A
1µA (ICBO)
200 @ 500mA, 3V
10 W
300MHz
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
DTD143ECHZGT116
SST3904HZGT116
TRANS NPN 40V 0.2A SST3
Rohm Semiconductor
14,719
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03288
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
200 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SST3
DTD143ECHZGT116
BC847BHZGT116
TRANS NPN 45V 0.1A SST3
Rohm Semiconductor
11,496
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03288
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
200 mW
200MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SST3
DTA124EUBHZGTL
2SA1576UBTLR
TRANS PNP 50V 0.15A UMT3F
Rohm Semiconductor
93,142
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04044
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
140MHz
150°C (TJ)
-
-
Surface Mount
SC-85
UMT3F
RSF015N06FRATL
2SC4081T106R
TRANS NPN 50V 0.15A UMT3
Rohm Semiconductor
36,965
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04044
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
180 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
UMT3
DTA115TKAT146
2SC2412KT146R
TRANS NPN 50V 0.15A SMT3
Rohm Semiconductor
29,961
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04044
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
180 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMT3
DTA124EUBHZGTL
2SC4081UBTLR
TRANS NPN 50V 0.15A UMT3F
Rohm Semiconductor
14,409
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04044
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-85
UMT3F
RSF015N06FRATL
2SC4081U3T106R
TRANS NPN 50V 0.15A UMT3
Rohm Semiconductor
12,881
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04044
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
UMT3
RSF015N06FRATL
2SC4081U3T106Q
TRANS NPN 50V 0.15A UMT3
Rohm Semiconductor
62,320
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03671
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
UMT3
DTD143ECHZGT116
SSTA06HZGT116
TRANS NPN 80V 0.5A SST3
Rohm Semiconductor
13,166
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04408
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 10mA, 1V
200 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SST3
DTA115TKAT146
2SA1037AKT146R
TRANS PNP 50V 0.15A SMT3
Rohm Semiconductor
18,325
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04765
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
500mV @ 5mA, 50mA
100nA (ICBO)
180 @ 1mA, 6V
200 mW
140MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMT3
DTA115TKAT146
2SC2412KT146Q
TRANS NPN 50V 0.15A SMT3
Rohm Semiconductor
5,805
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04765
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMT3
DTA115TKAT146
2SA1037AKT146Q
TRANS PNP 50V 0.15A SMT3
Rohm Semiconductor
4,952
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04765
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
140MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMT3
RSF015N06FRATL
2SA1576AT106R
TRANS PNP 50V 0.15A UMT3
Rohm Semiconductor
18,788
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04941
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
PNP
150 mA
50 V
500mV @ 5mA, 50mA
100nA (ICBO)
180 @ 1mA, 6V
200 mW
140MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
UMT3
RSF015N06FRATL
2SA1576U3T106R
TRANS PNP 50V 0.15A UMT3
Rohm Semiconductor
6,891
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04941
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
140MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
UMT3
DTD143ECHZGT116
SST3906T116
TRANS PNP 40V 0.2A SST3
Rohm Semiconductor
17,631
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.05289
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
250MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SST3
2SA2018TL
2SC4617TLQ
TRANS NPN 50V 0.15A EMT3
Rohm Semiconductor
902,529
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04787
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
EMT3
RSF015N06FRATL
2SC4081T106Q
TRANS NPN 50V 0.15A UMT3
Rohm Semiconductor
20,748
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05632
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
UMT3
DTA023YMT2L
2SCR523MT2L
TRANS NPN 50V 0.1A VMT3
Rohm Semiconductor
16,107
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04847
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
50 V
300mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150 mW
350MHz
150°C (TJ)
-
-
Surface Mount
SOT-723
VMT3
2SA2018TL
2SA1774TLQ
TRANS PNP 50V 0.15A EMT3
Rohm Semiconductor
31,277
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05969
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
500mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
150 mW
140MHz
150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
EMT3
RSF015N06FRATL
2SA1576U3HZGT106R
TRANS PNP 50V 0.15A UMT3
Rohm Semiconductor
7,405
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05969
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
500mV @ 5mA, 5mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
140MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
UMT3
RSF015N06FRATL
2SC4081U3HZGT106Q
TRANS NPN 50V 0.15A UMT3
Rohm Semiconductor
2,929
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05969
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
UMT3
RSF015N06FRATL
2SC4081U3HZGT106R
TRANS NPN 50V 0.15A UMT3
Rohm Semiconductor
2,840
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05969
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
150 mA
50 V
400mV @ 5mA, 50mA
100nA (ICBO)
120 @ 1mA, 6V
200 mW
180MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
UMT3
DTD143ECHZGT116
SST3904T116
TRANS NPN 40V 0.2A SST3
Rohm Semiconductor
23,982
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06303
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
300MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SST3
Showing
of 758

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.