NPN Single Bipolar Transistors

Results: 161
Manufacturer
Central Semiconductor CorpDiodes IncorporatedDiotec SemiconductorEVVOGood-Ark SemiconductorMicro Commercial CoNexperia USA Inc.onsemiPanjit International Inc.Rohm SemiconductorSTMicroelectronicsToshiba Semiconductor and Storage
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Collector (Ic) (Max)
200 mA600 mA700 mA800 mA1 A1.5 A2 A2.5 A3 A4 A4.5 A4.6 A4.7 A5 A
Voltage - Collector Emitter Breakdown (Max)
30 V32 V40 V45 V50 V55 V60 V70 V75 V80 V100 V120 V
Vce Saturation (Max) @ Ib, Ic
140mV @ 20mA, 1A140mV @ 50mA, 500mA150mV @ 100mA, 1A190mV @ 300mA, 6.5A195mV @ 500mA, 5A200mV @ 100mA, 1A200mV @ 50mA, 500mA210mV @ 300mA, 6A220mV @ 255mA, 5.1A225mV @ 100mA, 2A230mV @ 300mA, 6A240mV @ 175mA, 3.5A
Current - Collector Cutoff (Max)
10nA10nA (ICBO)50nA (ICBO)100nA100nA (ICBO)500nA (ICBO)1µA (ICBO)-
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V63 @ 150mA, 2V70 @ 500mA, 2V75 @ 3A, 5V82 @ 500mA, 2V100 @ 100mA, 2V100 @ 100mA, 5V100 @ 10mA, 1V100 @ 10mA, 2V100 @ 150mA, 10V100 @ 150mA, 150mV100 @ 150mA, 1V
Power - Max
500 mW550 mW600 mW700 mW900 mW1 W1.1 W1.2 W1.25 W1.3 W1.35 W1.4 W1.5 W1.6 W
Frequency - Transition
70MHz75MHz100MHz110MHz120MHz130MHz140MHz145MHz150MHz155MHz165MHz175MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
MPT3PCPPW-MINISOT-89SOT-89-3SOT-89-3LSOT-89/PCP-1
Stocking Options
Environmental Options
Media
Marketplace Product
161Results
Applied FiltersRemove All

Showing
of 161
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AP7387Q-30Y-13
DNLS350Y-13
TRANS NPN 50V 3A SOT89-3
Diodes Incorporated
44,413
In Stock
487,500
Factory
1 : $0.44000
Cut Tape (CT)
2,500 : $0.11855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
3 A
50 V
370mV @ 300mA, 3A
100nA
300 @ 1A, 2V
1 W
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
FCX491ATA
TRANS NPN 40V 1A SOT89-3
Diodes Incorporated
47,128
In Stock
106,000
Factory
1 : $0.46000
Cut Tape (CT)
1,000 : $0.17498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
40 V
500mV @ 100mA, 1A
100nA
300 @ 500mA, 5V
1 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
FCX491TA
TRANS NPN 60V 1A SOT89-3
Diodes Incorporated
33,851
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.17498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
60 V
500mV @ 100mA, 1A
100nA
100 @ 500mA, 5V
1 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89
BCX56-16,115
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
354,294
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.11536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
AP7387Q-30Y-13
FCX690BTA
TRANS NPN 45V 2A SOT89-3
Diodes Incorporated
20,832
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.19998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
45 V
300mV @ 5mA, 1A
100nA (ICBO)
400 @ 1A, 2V
2 W
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
ZXTN25100DZTA
TRANS NPN 100V 2.5A SOT89-3
Diodes Incorporated
66,308
In Stock
31,000
Factory
1 : $0.58000
Cut Tape (CT)
1,000 : $0.21664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2.5 A
100 V
345mV @ 250mA, 2.5A
50nA (ICBO)
300 @ 10mA, 2V
2.4 W
175MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89
PBSS4350X,135
TRANS NPN 50V 3A SOT89
Nexperia USA Inc.
35,862
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.07675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
3 A
50 V
370mV @ 300mA, 3A
100nA
300 @ 1A, 2V
1.6 W
100MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
LDI1117-ADU
BCX56-16
BJT SOT89 80V NPN 0.5W 150C
Diotec Semiconductor
3,353
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.05383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
500 mW
130MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
AP7387Q-30Y-13
BCX5416TA
TRANS NPN 45V 1A SOT89-3
Diodes Incorporated
33,964
In Stock
1 : $0.29000
Cut Tape (CT)
1,000 : $0.07100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
45 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89
BCX56-16,135
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
31,630
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.07090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
AP7387Q-30Y-13
FCX493TA
TRANS NPN 100V 1A SOT89-3
Diodes Incorporated
303,745
In Stock
519,000
Factory
1 : $0.33000
Cut Tape (CT)
1,000 : $0.13125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
100 V
600mV @ 100mA, 1A
100nA
100 @ 250mA, 10V
1 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
BCX5616QTA
TRANS NPN 80V 1A SOT89-3
Diodes Incorporated
56,981
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.10302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
2 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89
PBSS4350X,115
TRANS NPN 50V 3A SOT89
Nexperia USA Inc.
22,088
In Stock
1 : $0.36000
Cut Tape (CT)
1,000 : $0.10554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
3 A
50 V
370mV @ 300mA, 3A
100nA
300 @ 1A, 2V
1.6 W
100MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
AP7387Q-30Y-13
DXT2222A-13
TRANS NPN 40V 0.6A SOT89-3
Diodes Incorporated
169,476
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.10116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1 W
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89
BCX56TX
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
27,555
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.06560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-16TX
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
37,774
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.09613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SOT-89
BCX56-16TF
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
23,854
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.08723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
500 mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-243AA
SOT-89
SC-62_MPT3
2SCR293P5T100
TRANS NPN 30V 1A MPT3
Rohm Semiconductor
8,650
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.11332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
30 V
350mV @ 25mA, 500mA
100nA (ICBO)
270 @ 100mA, 2V
500 mW
320MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
MPT3
AP7387Q-30Y-13
BCX56TA
TRANS NPN 80V 1A SOT89-3
Diodes Incorporated
38,295
In Stock
354,000
Factory
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
40 @ 150mA, 2V
1 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89
PBSS4250X,115
TRANS NPN 50V 2A SOT89
Nexperia USA Inc.
12,231
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
50 V
320mV @ 200mA, 2A
100nA
300 @ 1A, 2V
1 W
100MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
SOT-89
PXT2222A,115
TRANS NPN 40V 0.6A SOT89
Nexperia USA Inc.
6,260
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.15332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
1.1 W
300MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
AP7387Q-30Y-13
BCX5616TA
TRANS NPN 80V 1A SOT89-3
Diodes Incorporated
1,054
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89
PBSS4540X,135
TRANS NPN 40V 4A SOT89
Nexperia USA Inc.
9,435
In Stock
1 : $0.42000
Cut Tape (CT)
4,000 : $0.14123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
4 A
40 V
355mV @ 500mA, 5A
100nA
250 @ 2A, 2V
1.6 W
70MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
AP7387Q-30Y-13
BCX5516TA
TRANS NPN 60V 1A SOT89-3
Diodes Incorporated
24,059
In Stock
502,000
Factory
1 : $0.43000
Cut Tape (CT)
1,000 : $0.09292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
60 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1 W
150MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89
PBSS8110X,135
TRANS NPN 100V 1A SOT89
Nexperia USA Inc.
417,951
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.11869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
100 V
200mV @ 100mA, 1A
100nA
150 @ 250mA, 10V
2 W
100MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
Showing
of 161

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.