NPN Single Bipolar Transistors

Results: 7
Manufacturer
NTE Electronics, IncNTE Electronics, Inconsemi
Packaging
BagBulkTube
Current - Collector (Ic) (Max)
20 A25 A28 A30 A
Voltage - Collector Emitter Breakdown (Max)
450 V500 V600 V800 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 4A, 20A3V @ 2.75A, 11A3V @ 5.5A, 22A5V @ 4A, 16A5V @ 5A, 20A5V @ 6.7A, 20A
Current - Collector Cutoff (Max)
100µA250µA1mA (ICBO)1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
5.5 @ 11A, 5V8 @ 1A, 5V10 @ 2A, 5V10 @ 5A, 5V14 @ 3A, 5V20 @ 1A, 5V22 @ 2A, 5V
Power - Max
3 W175 W200 W220 W250 W
Frequency - Transition
1.7MHz2MHz13MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 200°C (TJ)150°C (TJ)
Package / Case
TO-204AA, TO-3TO-247-3TO-264-3, TO-264AATO-3P-3 Full Pack
Supplier Device Package
TO-247-3TO-264-3TO-3TO-3PBLTO-3PML
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-264-3, TO-264AA
FJL6920TU
TRANS NPN 800V 20A TO264-3
onsemi
0
In Stock
59,753
Marketplace
Check Lead Time
98 : $3.08000
Bulk
150 : $4.12000
Tube
1 : $5.70000
Tube
-
Bulk
Tube
Tube
ActiveNPN20 A800 V3V @ 2.75A, 11A1mA5.5 @ 11A, 5V200 W-150°C (TJ)--Through HoleTO-264-3, TO-264AATO-264-3
TO-247-3
MJW18020G
TRANS NPN 450V 30A TO247-3
onsemi
143
In Stock
1 : $6.85000
Tube
-
Tube
ActiveNPN30 A450 V1.5V @ 4A, 20A100µA14 @ 3A, 5V250 W13MHz-65°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
NTE2665
NTE2665
TRANS NPN 800V 28A TO3PBL
NTE Electronics, Inc
177
Marketplace
1 : $18.72000
Bag
-
Bag
ActiveNPN28 A800 V3V @ 5.5A, 22A1mA (ICBO)22 @ 2A, 5V220 W2MHz150°C (TJ)--Through HoleTO-3P-3 Full PackTO-3PBL
NTE2533
NTE2533
TRANS NPN 800V 25A TO3PBL
NTE Electronics, Inc
366
Marketplace
1 : $34.63000
Bag
-
Bag
ActiveNPN25 A800 V5V @ 5A, 20A1mA8 @ 1A, 5V250 W-150°C (TJ)--Through HoleTO-3P-3 Full PackTO-3PBL
2SK4221
2SC5300
POWER BIPOLAR TRANSISTOR NPN
onsemi
100
Marketplace
61 : $4.96000
Bulk
-
Bulk
ActiveNPN20 A800 V5V @ 4A, 16A1mA20 @ 1A, 5V3 W-150°C (TJ)--Through HoleTO-3P-3 Full PackTO-3PML
NTE2661
NTE2661
TRANS NPN 600V 20A TO3PBL
NTE Electronics, Inc
52
Marketplace
1 : $12.18000
Bag
-
Bag
ActiveNPN20 A600 V3V @ 2.75A, 11A1mA (ICBO)10 @ 2A, 5V200 W1.7MHz150°C (TJ)--Through HoleTO-3P-3 Full PackTO-3PBL
NTE386
NTE386
TRANS NPN 500V 20A TO3
NTE Electronics, Inc
46
Marketplace
1 : $20.39000
Bag
-
Bag
ActiveNPN20 A500 V5V @ 6.7A, 20A250µA10 @ 5A, 5V175 W--65°C ~ 200°C (TJ)--Through HoleTO-204AA, TO-3TO-3
Showing
of 7

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.