Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,153,676 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
193,487 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
108,613 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.02396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
80,708 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,974 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.02328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
16,468 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.02328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,003 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
8,930 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.02328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 100MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 |