Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TRANS NPN 45V 0.5A TO236AB
BC817-40,215
TRANS NPN 45V 0.5A TO236AB
Nexperia USA Inc.
996,505
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA45 V700mV @ 50mA, 500mA100nA (ICBO)250 @ 100mA, 1V250 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
28,926
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA45 V700mV @ 50mA, 500mA100nA (ICBO)250 @ 100mA, 1V300 mW100MHz-55°C ~ 150°C (TJ)Surface MountSC-70, SOT-323SOT-323
5,044
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA45 V700mV @ 50mA, 500mA100nA (ICBO)160 @ 100mA, 1V300 mW100MHz-55°C ~ 150°C (TJ)Surface MountSC-70, SOT-323SOT-323
1,676
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN500 mA45 V700mV @ 50mA, 500mA100nA (ICBO)100 @ 100mA, 1V330 mW100MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
Showing
of 4

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.