Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,784 In Stock | 1 : $2.90000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
879 In Stock | 1 : $3.29000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
844 In Stock | 1 : $30.84000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
160 In Stock | 1 : $34.76000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 15mA, 500mA | 50nA | 75 @ 1mA, 10V | 300 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 3-LCC | Ceramic SMD | ||
11,635 In Stock | 4,000 : $0.02962 Tape & Box (TB) 1 : $0.16000 Cut Tape (CT) | Tariff may apply if shipping to the United States | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 250MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
219 In Stock | 1 : $4.51000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
215 In Stock | 1 : $30.16000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 75 @ 1mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 4-CLCC | Ceramic SMD | ||
18,860 Marketplace | 20 : $0.08000 Bulk | - | - | Bulk | Active | NPN | 600 mA | 40 V | 300mV @ 15mA, 150mA | 10nA (ICBO) | 100 @150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
4,036 In Stock | 1 : $2.69000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 500 mW | 300MHz | 175°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
50 In Stock | 1 : $3.78000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 (TO-206AA) | ||
8 In Stock | 1 : $92.58000 Tray | - | - | Tray | Active | NPN | 800 mA | 50 V | 300mV @ 15mA, 150mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | - | 200°C (TJ) | - | - | Surface Mount | 3-SMD, No Lead | UB | ||
90 In Stock | 1 : $27.10000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 4-SMD | 4-SMD | |||
0 In Stock Check Lead Time | 1 : $2.39000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-218 | ||
0 In Stock Check Lead Time | 1 : $5.59000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, Non-Standard | UB | ||
0 In Stock Check Lead Time | 1 : $5.77000 Bulk | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 3-SMD, No Lead | UB | |||
0 In Stock Check Lead Time | 1 : $23.38000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 650 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 4-SMD | 4-SMD | ||
0 In Stock Check Lead Time | 1 : $2.73000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-218 | ||
0 In Stock Check Lead Time | 1 : $5.70000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 1 : $7.10000 Bulk | - | - | Bulk | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 1 : $6.38000 Cut Tape (CT) 126 : $5.42008 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/255 | Surface Mount | 3-SMD, No Lead | UB | ||
0 In Stock Check Lead Time | 1 : $6.49000 Cut Tape (CT) 150 : $5.51000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 50 V | 1V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | - | - | Surface Mount | 3-SMD, No Lead | UB | |||
0 In Stock | 16,000 : $0.03752 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) | Obsolete | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
0 In Stock | 15,000 : $0.03786 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Obsolete | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock | 20,000 : $0.08334 Tape & Box (TB) | Tariff may apply if shipping to the United States | - | Tape & Box (TB) | Obsolete | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
0 In Stock | 18,000 : $0.08436 Tape & Box (TB) | Tariff may apply if shipping to the United States | - | Tape & Box (TB) | Obsolete | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) |