Single Bipolar Transistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
TRANS NPN 100V 6A TO-220
STMicroelectronics
3,719
In Stock
1 : $1.12000
Tube
-
-
Tube
Active
NPN
6 A
100 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
65 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-3
TRANS PNP 100V 6A TO-220
STMicroelectronics
5,410
In Stock
1 : $1.20000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
PNP
6 A
100 V
1.5V @ 600mA, 6A
700µA
15 @ 3A, 4V
65 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.