Single Bipolar Transistors

Results: 17
Manufacturer
Fairchild SemiconductoronsemiSanken Electric USA Inc.STMicroelectronicsToshiba Semiconductor and Storage
Packaging
BulkTube
Product Status
ActiveObsolete
Transistor Type
NPNPNPPNP - Darlington
Current - Collector (Ic) (Max)
1.5 A2 A6 A7 A8 A10 A
Voltage - Collector Emitter Breakdown (Max)
50 V60 V80 V100 V120 V140 V160 V200 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 300mA, 6A500mV @ 100mA, 1A500mV @ 200mA, 2A500mV @ 500mA, 5A500mV @ 50mA, 500mA600mV @ 500mA, 5A1V @ 400mA, 8A1V @ 70mA, 700mA1.5V @ 10mA, 5A1.5V @ 1A, 6A1.5V @ 200mA, 2A1.5V @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)1µA10µA10µA (ICBO)100µA700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V20 @ 4A, 2V40 @ 4A, 1V50 @ 2A, 4V50 @ 3A, 4V60 @ 700mA, 10V100 @ 3A, 1V120 @ 3A, 5V140 @ 100mA, 5V200 @ 270mA, 2V2000 @ 5A, 4V
Power - Max
1.5 W2 W10 W25 W30 W36 W50 W60 W65 W80 W100 W
Frequency - Transition
15MHz20MHz30MHz50MHz100MHz330MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-220-3TO-220-3 Full PackTO-225AA, TO-126-3TO-3P-3 Full PackTO-3P-3, SC-65-3
Supplier Device Package
TO-126NTO-220TO-220-3TO-220FTO-220F-3TO-220F-3FSTO-220FPTO-3P
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3 Full Pack
MJF44H11G
TRANS NPN 80V 10A TO220FP
onsemi
2,540
In Stock
1 : $1.93000
Tube
-
Tube
Active
NPN
10 A
80 V
1V @ 400mA, 8A
1µA
40 @ 4A, 1V
2 W
50MHz
-55°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220FP
7,690
In Stock
1 : $0.50000
Bulk
-
Bulk
Active
NPN
1.5 A
160 V
500mV @ 50mA, 500mA
100nA (ICBO)
140 @ 100mA, 5V
10 W
100MHz
150°C (TJ)
Through Hole
TO-225AA, TO-126-3
TO-126N
TO-220F
KSD1588YTU
TRANS NPN 60V 7A TO220F-3
onsemi
480
In Stock
4,000
Factory
1 : $1.40000
Tube
-
Tube
Active
NPN
7 A
60 V
500mV @ 500mA, 5A
10µA (ICBO)
100 @ 3A, 1V
2 W
-
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F-3
TO-220-3
MJE15028G
TRANS NPN 120V 8A TO220
onsemi
4,319
In Stock
1 : $1.44000
Tube
-
Tube
Active
NPN
8 A
120 V
500mV @ 100mA, 1A
100µA
20 @ 4A, 2V
50 W
30MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220
TO-220-F
D45H11FP
TRANS PNP 80V 10A TO220FP
STMicroelectronics
724
In Stock
1 : $1.68000
Tube
-
Tube
Active
PNP
10 A
80 V
1V @ 400mA, 8A
10µA
40 @ 4A, 1V
36 W
-
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220FP
2SC4886
2SA1693
TRANS PNP 80V 6A TO3P
Sanken Electric USA Inc.
267
In Stock
1 : $2.05000
Bulk
-
Bulk
Active
PNP
6 A
80 V
1.5V @ 200mA, 2A
10µA (ICBO)
50 @ 2A, 4V
60 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3P
INFINFIPAN60R360PFD7SXKSA1
BD243BTU
TRANS NPN 80V 6A TO220-3
onsemi
189,193
Marketplace
807 : $0.37000
Bulk
-
Bulk
Active
NPN
6 A
80 V
1.5V @ 1A, 6A
700µA
15 @ 3A, 4V
65 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3
KSC2334Y
TRANS NPN 100V 7A TO220-3
onsemi
661
In Stock
1 : $1.62000
Bulk
-
Bulk
Obsolete
NPN
7 A
100 V
600mV @ 500mA, 5A
10µA (ICBO)
120 @ 3A, 5V
1.5 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
2SC5287
2SC4467
TRANS NPN 120V 8A TO3P
Sanken Electric USA Inc.
536
In Stock
1 : $3.05000
Bulk
-
Bulk
Active
NPN
8 A
120 V
1.5V @ 300mA, 3A
10µA (ICBO)
50 @ 3A, 4V
80 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
2SC4886
2SA1695
TRANS PNP 140V 10A TO3P
Sanken Electric USA Inc.
144
In Stock
1 : $3.37000
Bulk
-
Bulk
Active
PNP
10 A
140 V
500mV @ 500mA, 5A
10µA (ICBO)
50 @ 3A, 4V
100 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3 Full Pack
TO-3P
INFINFIPAN60R360PFD7SXKSA1
KSC2334Y
POWER BIPOLAR TRANSISTOR, 7A, 10
Fairchild Semiconductor
600
Marketplace
429 : $0.70000
Bulk
-
Bulk
Active
NPN
7 A
100 V
600mV @ 500mA, 5A
10µA (ICBO)
120 @ 3A, 5V
1.5 W
-
150°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220-3 Full Pack
2SC6144SG
TRANS NPN 50V 10A TO220F-3FS
onsemi
0
In Stock
Check Lead Time
1 : $0.85000
Tube
-
Tube
Active
NPN
10 A
50 V
360mV @ 300mA, 6A
10µA (ICBO)
200 @ 270mA, 2V
25 W
330MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F-3FS
TO-220-3 Full Pack
2SC4382
TRANS NPN 200V 2A TO220F
Sanken Electric USA Inc.
0
In Stock
Check Lead Time
1,000 : $0.82012
Bulk
-
Bulk
Active
NPN
2 A
200 V
1V @ 70mA, 700mA
10µA (ICBO)
60 @ 700mA, 10V
25 W
15MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220-3 Full Pack
2SC4511
TRANS NPN 80V 6A TO220F
Sanken Electric USA Inc.
0
In Stock
1,000 : $0.91910
Bulk
-
Bulk
Active
NPN
6 A
80 V
500mV @ 200mA, 2A
10µA (ICBO)
50 @ 2A, 4V
30 W
20MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220-3 Full Pack
2SA1725
TRANS PNP 80V 6A TO220F
Sanken Electric USA Inc.
0
In Stock
Check Lead Time
1,000 : $0.94738
Bulk
-
Bulk
Active
PNP
6 A
80 V
500mV @ 200mA, 2A
10µA (ICBO)
50 @ 2A, 4V
30 W
20MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
2SC5287
2SC4468
TRANS NPN 140V 10A TO3P
Sanken Electric USA Inc.
0
In Stock
Check Lead Time
1,000 : $1.53591
Bulk
-
Bulk
Active
NPN
10 A
140 V
500mV @ 500mA, 5A
10µA (ICBO)
50 @ 3A, 4V
100 W
20MHz
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
TO-220-3 Full Pack
2SB1259
TRANS PNP DARL 120V 10A TO220F
Sanken Electric USA Inc.
22
In Stock
1 : $2.35000
Bulk
-
Bulk
Active
PNP - Darlington
10 A
120 V
1.5V @ 10mA, 5A
10µA (ICBO)
2000 @ 5A, 4V
30 W
100MHz
150°C (TJ)
Through Hole
TO-220-3 Full Pack
TO-220F
Showing
of 17

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.