Single Bipolar Transistors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
800
In Stock
1 : $3.18000
Bulk
-
-
Bulk
Active
NPN
800 mA
30 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
800 mW
250MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
2,121
In Stock
1 : $3.29000
Bulk
-
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
600 mW
200MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
556
In Stock
1 : $3.62000
Bulk
-
-
Bulk
Active
NPN
700 mA
40 V
1.4V @ 15mA, 150mA
-
50 @ 150mA, 10V
5 W
100MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
2N2222A
2N2222A
TRANS NPN 40V 0.8A TO-18
Good-Ark Semiconductor
3,993
In Stock
1 : $2.69000
Bulk
-
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
500 mW
300MHz
175°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
2N2219A
2N2219A
TRANS NPN 50V 0.8A TO-39
Good-Ark Semiconductor
1,836
In Stock
1 : $2.75000
Bulk
-
-
Bulk
Active
NPN
800 mA
50 V
300mV @ 15mA, 150mA
100nA (ICBO)
50 @ 10mA, 10V
900 mW
300MHz
-55°C ~ 125°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
TO-39
2N2219A
TRANS NPN 50V 0.8A TO39
Microchip Technology
0
In Stock
Check Lead Time
1 : $6.80000
Bulk
-
-
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
800 mW
-
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39 (TO-205AD)
Showing
of 6

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.