Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,164 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.05683 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 310 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
75,507 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03423 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 20nA (ICBO) | 110 @ 2mA, 5V | 200 mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SOT-323 |