Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
KSC1008YBU
TRANS NPN 60V 0.7A TO92-3
onsemi
36,967
In Stock
1 : $0.43000
Bulk
-
Bulk
ActiveNPN700 mA60 V400mV @ 50mA, 500mA100nA (ICBO)120 @ 50mA, 2V800 mW50MHz150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
16,698
In Stock
1 : $0.43000
Bulk
-
Bulk
ActivePNP600 mA60 V1.6V @ 50mA, 500mA10nA (ICBO)100 @ 150mA, 10V625 mW200MHz-65°C ~ 150°C (TJ)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.