Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,982 In Stock | 1 : $1.18000 Cut Tape (CT) 2,500 : $0.30517 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 8 A | 100 V | 4V @ 80mA, 8A | 10µA | 1000 @ 4A, 4V | 1.75 W | 4MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
0 In Stock Check Lead Time | 1 : $1.43000 Cut Tape (CT) 2,000 : $0.38066 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 4 A | 80 V | 1.5V @ 6mA, 3A | 20µA (ICBO) | 1000 @ 3A, 2V | 1 W | - | 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PW-MOLD |