Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,391 In Stock This product has a maximum purchase limit | 1 : $0.40000 Cut Tape (CT) 8,000 : $0.06869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 140MHz | 150°C (TJ) | Surface Mount | SOT-723 | VMT3 | ||
980 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.20702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 30 V | 200mV @ 50mA, 1A | 100nA (ICBO) | 200 @ 500mA, 2V | 2.1 W | 240MHz | 150°C (TJ) | Surface Mount | 3-UDFN Exposed Pad | HUML2020L3 | ||
181 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02347 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock Check Lead Time | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.05923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 100mA, 1V | 200 mW | 200MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini |