Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BC847CLT3G
TRANS NPN 45V 0.1A SOT23-3
onsemi
146,684
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V600mV @ 5mA, 100mA15nA (ICBO)420 @ 2mA, 5V300 mW100MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
TO-236AB
BC847C,235
TRANS NPN 45V 0.1A TO236AB
Nexperia USA Inc.
109,894
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.01919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V400mV @ 5mA, 100mA15nA (ICBO)420 @ 2mA, 5V250 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
BC847C,215
TRANS NPN 45V 0.1A TO236AB
Nexperia USA Inc.
1,246,736
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V400mV @ 5mA, 100mA15nA (ICBO)420 @ 2mA, 5V250 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
TO-236AB
BC847B,215
TRANS NPN 45V 0.1A TO236AB
Nexperia USA Inc.
887,160
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V400mV @ 5mA, 100mA15nA (ICBO)200 @ 2mA, 5V250 mW100MHz150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BC847CLT1G
TRANS NPN 45V 0.1A SOT23-3
onsemi
123,151
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V600mV @ 5mA, 100mA15nA (ICBO)420 @ 2mA, 5V300 mW100MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3
BC847C-7-F
TRANS NPN 45V 0.1A SOT23-3
Diodes Incorporated
19,090
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNPN100 mA45 V600mV @ 5mA, 100mA15nA420 @ 2mA, 5V300 mW300MHz-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BC857CLT3G
TRANS PNP 45V 0.1A SOT23-3
onsemi
32,109
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePNP100 mA45 V650mV @ 5mA, 100mA15nA (ICBO)420 @ 2mA, 5V300 mW100MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BC857CLT1G
TRANS PNP 45V 0.1A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePNP100 mA45 V650mV @ 5mA, 100mA15nA (ICBO)420 @ 2mA, 5V300 mW100MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
Showing
of 8

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.