Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,953 In Stock | 1 : $2.10000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | NPN | 8 A | 250 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
2,260 In Stock 147,750 Factory | 1 : $2.10000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | PNP | 8 A | 250 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |