Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214,000 Marketplace | 3,806 : $0.08000 Bulk | - | Bulk | Active | NPN | 100 mA | 300 V | 500mV @ 1mA, 10mA | 100nA (ICBO) | 120 @ 20mA, 10V | 1 W | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 | ||
59,196 Marketplace | 3,806 : $0.08000 Bulk | - | Bulk | Active | NPN | 100 mA | 300 V | 500mV @ 1mA, 10mA | 100nA (ICBO) | 120 @ 20mA, 10V | 1 W | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 |