Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
557 In Stock | 1 : $3.06000 Tube | Tube | Active | Trench Field Stop | 650 V | 50 A | 90 A | 2.1V @ 15V, 30A | 167 W | - | Standard | 90 nC | -/71ns | 400V, 30A, 6.8Ohm, 15V | 140 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | |||
420 In Stock | 1 : $3.35000 Bulk | - | Bulk | Active | Trench Field Stop | 650 V | 50 A | 90 A | 2.1V @ 15V, 30A | 167 W | 270µJ (on), 310µJ (off) | Standard | 90 nC | 18.4ns/71ns | 400V, 30A, 6.8Ohm, 15V | 115 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | ||
105 In Stock | 1 : $8.07000 Tube | Tube | Active | Trench Field Stop | 650 V | 59 A | 160 A | 2.1V @ 15V, 40A | 124 W | 1.2mJ (on), 400µJ (off) | Standard | 95 nC | 20ns/138ns | 400V, 40A, 15.1Ohm, 15V | 52 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-HSIP247-3-2 | |||
240 In Stock | 1 : $8.13000 Tube | Tube | Active | Trench | 650 V | 59 A | 160 A | 2.25V @ 15V, 50A | 124 W | 1.46mJ (on), 630µJ (off) | Standard | 95 nC | 23ns/131ns | 400V, 50A, 12.2Ohm, 15V | 68 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-HSIP247-3-2 | |||
584 In Stock | 1 : $4.87000 Tube | - | Tube | Active | Trench | 600 V | 60 A | - | 1.95V @ 15V, 30A | 208.3 W | - | Standard | 87 nC | 54ns/136ns | 400V, 30A, 10Ohm, 15V | 100 ns | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247A | ||
164 In Stock | 1 : $3.83000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
1,656 In Stock | 1 : $4.35000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 360µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/160ns | 400V, 20A, 15Ohm, 15V | 60 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
948 In Stock | 1 : $4.69000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | 62 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
143 In Stock | 1 : $5.70000 Tube | Tube | Active | Trench Field Stop | 650 V | 74 A | 160 A | 2.1V @ 15V, 40A | 250 W | 160µJ (on), 120µJ (off) | Standard | 95 nC | 18ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
114 In Stock | 1 : $8.11000 Tube | Tube | Active | Trench Field Stop | 650 V | 74 A | 160 A | 1.7V @ 15V, 40A | 127 W | 860µJ (on), 400µJ (off) | Standard | 95 nC | 19ns/130ns | 400V, 40A, 10Ohm, 15V | 69 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-HSIP247-3-2 | |||
238 In Stock | 1 : $6.83000 Tube | Tube | Active | Trench | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 250 W | 350µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
8,325 Marketplace | 96 : $3.13000 Bulk | - | Bulk | Active | Trench | 600 V | 74 A | 150 A | 2.2V @ 15V, 50A | 278 W | 1.1mJ (off) | Standard | 92 nC | -/116ns | 400V, 50A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD | ||
0 In Stock Check Lead Time | 1 : $3.83000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 360µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/160ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
0 In Stock Check Lead Time | 240 : $3.62350 Tube | Tube | Active | Trench | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 250 W | 350µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
0 In Stock Check Lead Time | 240 : $5.42383 Tube | Tube | Active | Trench | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 250 W | 350µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
0 In Stock Check Lead Time | 240 : $5.42383 Tube | Tube | Active | Trench | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 250 W | 350µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/165ns | 400V, 20A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
16 In Stock | 1 : $4.67000 Tube | Tube | Active | Trench | 650 V | 79 A | 160 A | 1.7V @ 15V, 40A | 230 W | 860µJ (on), 400µJ (off) | Standard | 95 nC | 19ns/130ns | 400V, 40A, 10Ohm, 15V | 73 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
669 In Stock | 1 : $4.37000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 1.8V @ 15V, 40A | 238 W | 860µJ (on), 520µJ (off) | Standard | 86 nC | 22ns/109ns | 400V, 40A, 10Ohm, 15V | 33 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
296 In Stock | 1 : $4.86000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 200 A | 1.8V @ 15V, 50A | 268 W | 1.05mJ (on), 700µJ (off) | Standard | 94 nC | 23ns/120ns | 400V, 50A, 10Ohm, 15V | 32 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : $4.98000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 200 A | 2.2V @ 15V, 50A | 340 W | 1.7mJ (on), 500µJ (off) | Standard | 85 nC | 20ns/98ns | 400V, 50A, 10Ohm, 15V | 145 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3L | ||
418 In Stock | 1 : $2.95000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 85 A | 200 A | 2.1V @ 15V, 50A | 277 W | - | Standard | 94 nC | 39ns/143ns | 400V, 50A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
591 In Stock | 1 : $6.62000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 85 A | 200 A | 2.1V @ 15V, 50A | 277 W | - | Standard | 94 nC | 39ns/143ns | 400V, 50A, 10Ohm, 15V | 54 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247G | ||
600 In Stock | 1 : $7.81000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 85 A | 150 A | 2.1V @ 15V, 50A | 277 W | - | Standard | 94 nC | 42ns/137ns | 400V, 50A, 10Ohm, 15V | 54 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247G | ||
1,800 Marketplace | 600 : $16.00000 Tape & Box (TB) | - | Tape & Box (TB) | Active | - | 650 V | 90 A | 300 A | 2.3V @ 15V, 75A | 395 W | 1.3mJ (on), 800µJ (off) | Standard | 92 nC | 25ns/106ns | 400V, 75A, 1.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
892 Marketplace | 86 : $3.52000 Bulk | - | Bulk | Active | Trench | 600 V | 96 A | 144 A | 2.14V @ 15V, 48A | 330 W | 625µJ (on), 1.28mJ (off) | Standard | 95 nC | 60ns/145ns | 400V, 48A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD |














United States