Showing
1 - 25
of 986
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-263AB
IXGA48N60A3-TRL
IXGA48N60A3 TRL
IXYS
5,725
In Stock
1 : $6.20000
Cut Tape (CT)
800 : $3.88431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePT600 V120 A300 A1.35V @ 15V, 32A300 W950µJ (on), 2.9mJ (off)Standard110 nC25ns/334ns480V, 32A, 5Ohm, 15V30 ns-55°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D2Pak)
ISOPLUS i5
IXYL40N250CV1
IGBT 2.5KV 70A ISOPLUSI5-PAK
IXYS
16
In Stock
1 : $90.16000
Tube
Tube
Active-2500 V70 A400 A4V @ 15V, 40A577 W11.7mJ (on), 6.9mJ (off)Standard270 nC21ns/200ns1250V, 40A, 1Ohm, 15V210 ns-55°C ~ 175°C (TJ)Through HoleISOPLUSi5-Pak™ISOPLUSi5-Pak™
TO-247-AD-EP-(H)
IXBH10N170
IGBT 1700V 20A 140W TO247AD
IXYS
17
In Stock
1 : $12.08000
Tube
Tube
Active-1700 V20 A40 A3.8V @ 15V, 10A140 W6mJ (off)Standard30 nC35ns/500ns1360V, 10A, 56Ohm, 15V360 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD
TO-247
IXYH8N250CV1HV
IGBT 2500V 29A TO247HV
IXYS
20
In Stock
1 : $25.44000
Tube
Tube
Active-2500 V29 A70 A4V @ 15V, 8A280 W2.6mJ (on), 1.07mJ (off)Standard45 nC11ns/180ns1250V, 8A, 15Ohm, 15V5 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXYH)
TO-263AB
IXBA16N170AHV
REVERSE CONDUCTING IGBT
IXYS
25
In Stock
1 : $29.43000
Tube
Tube
Active-1700 V16 A40 A6V @ 15V, 10A150 W2.5mJ (off)Standard65 nC15ns/250ns1360V, 10A, 10Ohm, 15V25 ns-55°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263HV
TO-247
IXYH12N250CV1HV
IGBT 2500V 28A TO247HV
IXYS
12
In Stock
720
Factory
1 : $27.01000
Tube
Tube
Active-2500 V28 A80 A4.5V @ 15V, 12A310 W3.56mJ (on), 1.7mJ (off)Standard56 nC12ns/167ns1250V, 12A, 10Ohm, 15V16 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXYH)
TO-247
IXYH16N250CV1HV
IGBT 2500V 35A TO247HV
IXYS
28
In Stock
540
Factory
1 : $32.84000
Tube
Tube
Active-2500 V35 A126 A4V @ 15V, 16A500 W4.75mJ (on), 3.9mJ (off)Standard97 nC14ns/260ns1250V, 16A, 10Ohm, 15V19 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXYH)
TO-263AB
IXBA14N300HV
REVERSE CONDUCTING IGBT
IXYS
50
In Stock
1 : $87.04000
Tube
Tube
ActiveNPT3000 V38 A120 A2.7V @ 15V, 14A200 W-Standard62 nC40ns/166ns960V, 14A, 20Ohm, 15V1.4 µs-55°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263
IGBT 1700V 178A PLUS247
IXYX50N170C
IGBT 1700V 178A PLUS247
IXYS
1
In Stock
510
Factory
1 : $29.43000
Tube
Tube
Active-1700 V178 A460 A3.7V @ 15V, 50A1500 W8.7mJ (on), 5.6mJ (off)Standard260 nC20ns/180ns850V, 50A, 1Ohm, 15V44 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3 VariantPLUS247™-3
ISOPLUS i5
IXEL40N400
IGBT 4000V 90A 380W ISOPLUSI5
IXYS
264
In Stock
1 : $120.02000
Tube
-
Tube
Active-4000 V90 A400 A3.2V @ 15V, 40A380 W55mJ (on), 165mJ (off)Standard275 nC160ns/630ns2800V, 40A, 33Ohm, 15V--40°C ~ 150°C (TJ)Through HoleISOPLUSi5-Pak™ISOPLUSi5-Pak™
TO-247 Plus X
IXGX320N60B3
IGBT 600V 500A 1700W PLUS247
IXYS
16
In Stock
1 : $24.65000
Tube
Tube
ActivePT600 V500 A1200 A1.6V @ 15V, 100A1700 W2.7mJ (on), 3.5mJ (off)Standard585 nC44ns/250ns480V, 100A, 1Ohm, 15V--Through HoleTO-247-3 VariantPLUS247™-3
TO-247 Plus X
IXYX100N120B3
IGBT 1200V 188A 1150W PLUS247
IXYS
12
In Stock
1 : $26.13000
Tube
Tube
ActivePT1200 V225 A530 A2.6V @ 15V, 100A1150 W7.7mJ (on), 7.1mJ (off)Standard250 nC30ns/153ns600V, 100A, 1Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3 VariantPLUS247™-3
TO-268
IXGT6N170
IGBT 1700V 12A 75W TO268
IXYS
42
In Stock
1 : $6.61000
Tube
-
Tube
ActiveNPT1700 V12 A24 A4V @ 15V, 6A75 W1.5mJ (off)Standard20 nC40ns/250ns1360V, 6A, 33Ohm, 15V--55°C ~ 150°C (TJ)Surface MountTO-268-3, D³Pak (2 Leads + Tab), TO-268AATO-268AA
TO-263AB
IXGA48N60A3
IGBT 600V 120A 300W TO263AA
IXYS
200
In Stock
1 : $6.20000
Tube
Tube
ActivePT600 V120 A300 A1.35V @ 15V, 32A300 W950µJ (on), 2.9mJ (off)Standard110 nC25ns/334ns480V, 32A, 5Ohm, 15V--55°C ~ 150°C (TJ)Surface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263AA
TO-247 Plus X
IXGX120N60A3
IGBT 600V 200A 780W PLUS247
IXYS
28
In Stock
1 : $21.18000
Tube
Tube
ActivePT600 V200 A600 A1.35V @ 15V, 100A780 W2.7mJ (on), 6.6mJ (off)Standard450 nC39ns/295ns480V, 100A, 1.5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3 VariantPLUS247™-3
TO 247 HV EP
IXYH30N450HV
IGBT 4500V 30A TO-247HV
IXYS
1,623
In Stock
1 : $44.05000
Tube
Tube
ActivePT4500 V60 A200 A3.9V @ 15V, 30A430 W-Standard88 nC-960V, 30A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3 VariantTO-247HV
TO-247-AD-EP-(H)
IXXH60N65B4
IGBT 650V 116A 455W TO247AD
IXYS
6
In Stock
660
Factory
1 : $8.26000
Tube
Tube
ActivePT650 V116 A250 A2V @ 15V, 60A455 W3.13mJ (on), 1.15mJ (off)Standard95 nC37ns/145ns400V, 60A, 5Ohm, 15V--55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247AD (IXXH)
TO-247-AD-EP-(H)
IXGH36N60B3
IGBT 600V 92A 250W TO247
IXYS
511
In Stock
1 : $6.90000
Tube
Tube
ActivePT600 V92 A200 A1.8V @ 15V, 30A250 W540µJ (on), 800µJ (off)Standard80 nC19ns/125ns400V, 30A, 5Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD
TO-247-AD-EP-(H)
IXGH20N120A3
IGBT 1200V 40A 180W TO247
IXYS
10
In Stock
1 : $8.01000
Tube
Tube
ActivePT1200 V40 A120 A2.5V @ 15V, 20A180 W2.85mJ (on), 6.47mJ (off)Standard50 nC16ns/290ns960V, 20A, 10Ohm, 15V--55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD
XPT TO-247(IXYH) Series
IXYH10N170CV1
IGBT 1.7KV 36A TO247
IXYS
1,427
In Stock
1 : $13.85000
Tube
Tube
Active-1700 V36 A84 A3.8V @ 15V, 10A280 W1.4mJ (on), 700µJ (off)Standard46 nC14ns/130ns850V, 10A, 10Ohm, 15V160 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247 (IXYH)
TO-247-AD-EP-(H)
IXXH30N60B3D1
IGBT 600V 60A 270W TO247
IXYS
357
In Stock
1 : $9.45000
Tube
Tube
ActivePT600 V60 A115 A1.85V @ 15V, 24A270 W550µJ (on), 500µJ (off)Standard39 nC23ns/97ns400V, 24A, 10Ohm, 15V25 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247AD (IXXH)
TO-247-3
IXDH20N120D1
IGBT 1200V 38A 200W TO247AD
IXYS
268
In Stock
1 : $8.80000
Tube
-
Tube
ActiveNPT1200 V38 A50 A3V @ 15V, 20A200 W3.1mJ (on), 2.4mJ (off)Standard70 nC-600V, 20A, 82Ohm, 15V40 ns-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247AD
TO-247 Plus X
IXYX30N170CV1
1700V/108A HIGH VOLTAGE XPT IGB
IXYS
3,437
In Stock
330
Factory
1 : $27.82000
Tube
Tube
Active-1700 V108 A255 A3.7V @ 15V, 30A937 W5.9mJ (on), 3.3mJ (off)Standard140 nC28ns/150ns850V, 30A, 2.7Ohm, 15V160 ns-55°C ~ 175°C (TJ)Through HoleTO-247-3 VariantPLUS247™-3
TO-268
IXBT12N300HV
IGBT 3000V 30A 160W TO268
IXYS
468
In Stock
30
Factory
1 : $38.37000
Tube
Tube
Active-3000 V30 A100 A3.2V @ 15V, 12A160 W-Standard62 nC64ns/180ns1250V, 12A, 10Ohm, 15V1.4 µs-55°C ~ 150°C (TJ)Surface MountTO-268-3, D³Pak (2 Leads + Tab), TO-268AATO-268HV (IXBT)
TO-220
IXYP20N65C3D1
IGBT 650V 18A 50W TO220
IXYS
170
In Stock
1 : $3.84000
Tube
Tube
ActivePT650 V50 A105 A2.5V @ 15V, 20A200 W430µJ (on), 350µJ (off)Standard30 nC19ns/80ns400V, 20A, 20Ohm, 15V135 ns-55°C ~ 175°C (TJ)Through HoleTO-220-3TO-220-3
Showing
1 - 25
of 986

Transistors - IGBTs - Single


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.