Transistors - IGBTs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,100 Marketplace | 138 : $2.18000 Bulk | - | Bulk | Obsolete | Trench | 330 V | 70 A | 2.76V @ 15V, 120A | 160 W | - | Standard | 85 nC | 47ns/176ns | 196V, 25A, 10Ohm | 60 ns | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock 3,100 Marketplace | 138 : $2.18000 Bulk | - | Bulk Tube | Obsolete | Trench | 330 V | 70 A | 2.76V @ 15V, 120A | 160 W | - | Standard | 85 nC | 47ns/176ns | 196V, 25A, 10Ohm | 60 ns | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Trench | 330 V | 50 A | 1.65V @ 15V, 24A | 114 W | - | Standard | 46 nC | 24ns/89ns | 196V, 12A, 10Ohm | - | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench | 330 V | 70 A | 2.1V @ 15V, 70A | 160 W | - | Standard | 86 nC | 39ns/120ns | 196V, 25A, 10Ohm | - | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench | 330 V | 50 A | 1.65V @ 15V, 24A | 114 W | - | Standard | 46 nC | 24ns/89ns | 196V, 12A, 10Ohm | - | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Trench | 330 V | 50 A | 1.65V @ 15V, 24A | 114 W | - | Standard | 46 nC | 24ns/89ns | 196V, 12A, 10Ohm | - | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D2PAK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench | 330 V | 24 A | 1.65V @ 15V, 24A | 39 W | - | Standard | 46 nC | 24ns/89ns | 196V, 12A, 10Ohm | - | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench | 600 V | 25 A | 2.88V @ 15V, 120A | 37 W | - | Standard | 79 nC | 20ns/160ns | 400V, 25A, 10Ohm | - | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220AB Full-Pak | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench | 330 V | 28 A | 1.55V @ 15V, 28A | 43 W | - | Standard | 86 nC | 39ns/120ns | 196V, 25A, 10Ohm | - | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220AB Full-Pak | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 330 V | 28 A | 1.55V @ 15V, 28A | 43 W | - | Standard | - | 39ns/120ns | - | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 330 V | 28 A | 1.55V @ 15V, 28A | 43 W | - | Standard | - | - | - | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 330 V | 28 A | 1.55V @ 15V, 28A | 43 W | - | Standard | - | 39ns/120ns | - | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Trench | 330 V | 28 A | 2.38V @ 15V, 120A | 43 W | - | Standard | - | - | - | - | - | Through Hole | TO-220-3 Full Pack | TO-220AB Full-Pak |