Transistors - IGBTs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
328 In Stock | 1 : $39.48000 Tube | - | Tube | Active | NPT | Single | 1200 V | 150 A | 660 W | 2.7V @ 15V, 75A | 4 mA | 5.5 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
188 In Stock | 1 : $45.61000 Tube | Tube | Active | PT | Single | 600 V | 300 A | 830 W | 1.5V @ 15V, 100A | 50 µA | 26 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
5 In Stock | 1 : $85.47000 Box | - | Box | Active | NPT | Three Phase Inverter | 1200 V | 30 A | 140 W | 2.6V @ 15V, 15A | 900 µA | 1 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | E2 | E2 | ||
52 In Stock | 1 : $33.16000 Tube | Tube | Active | PT | Single | 650 V | 210 A | 750 W | 2.35V @ 15V, 110A | 50 µA | 3.69 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
543 In Stock | 1 : $37.97000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
2 In Stock | 1 : $140.52000 Box | - | Box | Active | NPT | Single | 1200 V | 270 A | 1130 W | 2.7V @ 15V, 150A | 10 mA | 11 nF @ 25 V | Standard | No | 150°C (TJ) | Chassis Mount | Y3-DCB | Y3-DCB | ||
6 In Stock | 1 : $118.25000 Box | - | Box | Active | NPT | Full Bridge Inverter | 1200 V | 65 A | 350 W | 3.8V @ 15V, 50A | 700 µA | 3.3 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | E2 | E2 | ||
2 In Stock | 1 : $98.31000 Bulk | - | Bulk | Active | NPT | Three Phase Inverter with Brake | 1200 V | 50 A | 225 W | 2.7V @ 15V, 25A | 900 µA | 1.65 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | E2 | E2 | ||
5 In Stock 675 Factory | 1 : $167.61000 Box | - | Box | Active | NPT | Full Bridge Inverter | 1200 V | 125 A | 640 W | 3.9V @ 15V, 100A | 1.3 mA | 6.5 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | E3 | E3 | ||
7 In Stock 170 Factory | 1 : $52.37000 Tube | Tube | Active | PT | Single | 600 V | 430 A | 1000 W | 1.4V @ 15V, 100A | 100 µA | 31 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
18 In Stock 210 Factory | 1 : $41.07000 Tube | Tube | Active | - | Single | 1200 V | 105 A | 500 W | 3.2V @ 15V, 82A | 25 µA | 4.1 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
40 In Stock | 1 : $145.09000 Box | - | Box | Active | - | Full Bridge Inverter | 1200 V | 183 A | 630 W | 2.2V @ 15V, 100A | 300 µA | 7.43 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | E3 | E3 | ||
8 In Stock 940 Factory | 1 : $38.55000 Tube | Tube | Active | PT | Single | 600 V | 280 A | 940 W | 1.7V @ 15V, 100A | 50 µA | 9.97 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
5 In Stock | 1 : $123.49000 Box | - | Box | Active | PT | Three Phase Inverter with Brake | 1200 V | 120 A | 390 W | 2.2V @ 15V, 77A | 200 µA | - | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | E3 | E3 | ||
6 In Stock 6 Factory | 1 : $151.87000 Box | - | Box | Active | PT | Half Bridge | 1200 V | 465 A | 1500 W | 2.1V @ 15V, 300A | 300 µA | - | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
5 In Stock | 1 : $112.49000 Box | - | Box | Active | PT | Three Phase Inverter with Brake | 1200 V | 85 A | 290 W | 2.1V @ 15V, 55A | 500 µA | - | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | E3 | E3 | ||
5 In Stock | 1 : $73.67000 Box | - | Box | Active | PT | Three Phase Inverter with Brake | 1200 V | 60 A | 195 W | 2.1V @ 15V, 35A | 2.1 mA | - | Standard | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | E2 | E2 | ||
1 In Stock 230 Factory | 1 : $35.28000 Tube | - | Tube | Active | PT | Single | 1200 V | 100 A | 350 W | 2.1V @ 15V, 50A | 100 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis, Stud Mount | SOT-227-4, miniBLOC | SOT-227B | ||
18 In Stock 102 Factory | 1 : $83.85000 Box | - | Box | Active | PT | Full Bridge Inverter | 1200 V | 85 A | 290 W | 2.1V @ 15V, 55A | 500 µA | - | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | E2 | E2 | ||
6 In Stock | 1 : $72.22000 Box | - | Box | Active | PT | Three Phase Inverter with Brake | 1200 V | 28 A | 100 W | 2.1V @ 15V, 16A | 1.5 mA | - | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | E2 | E2 | ||
0 In Stock | 1 : $152.18000 Box | - | Box | Active | NPT | Three Phase Inverter with Brake | 1200 V | 85 A | 350 W | 2.6V @ 15V, 50A | 3.7 mA | 3.3 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | E3 | E3 | ||
0 In Stock | 1 : $39.37000 Tube | Tube | Active | - | Single | 1200 V | 220 A | 830 W | 2.4V @ 15V, 110A | 50 µA | 5.42 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
0 In Stock | 1 : $44.40000 Tube | Tube | Active | - | Single | 900 V | 115 A | 500 W | 2.7V @ 15V, 80A | 25 µA | 4.55 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | 1 : $36.27000 Tube | Tube | Active | PT | Single | 600 V | 78 A | 360 W | 2.5V @ 15V, 50A | 250 µA | 4.78 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | 1 : $37.55000 Tube | - | Tube | Active | NPT | Single | 1200 V | 100 A | 450 W | 2.8V @ 15V, 55A | 3.8 mA | 3.3 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |