Transistors - IGBTs - Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : $114.41000 Tube | Tube | Active | - | Full Bridge | 3000 V | 34 A | 150 W | 3.2V @ 15V, 20A | - | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 24-SMD Module, 9 Leads | 24-SMPD | |||
0 In Stock | 1 : $83.26000 Tube | - | Tube | Active | - | Half Bridge | 2500 V | 23 A | 100 W | 3.1V @ 15V, 20A | 10 µA | 1.19 nF @ 15 V | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 24-SMD Module, 9 Leads | 24-SMPD | ||
0 In Stock | 1 : $121.22000 Tube | Tube | Active | - | Full Bridge | 3000 V | 38 A | 150 W | 2.7V @ 15V, 22A | 35 µA | 2.2 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 24-SMD Module, 9 Leads | 24-SMPD | |||
0 In Stock | Obsolete | - | Tube | Obsolete | NPT | Half Bridge | 600 V | 30 A | 100 W | 2.4V @ 15V, 20A | 600 µA | 1.1 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPT | Half Bridge | 1200 V | 33 A | 150 W | 2.9V @ 15V, 20A | 200 µA | 1.2 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPT | Half Bridge | 1200 V | 50 A | 200 W | 2.6V @ 15V, 30A | 400 µA | 2 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Active | - | Box | Active | NPT | Half Bridge | 1700 V | 18 A | 140 W | 6V @ 15V, 16A | 100 µA | 2.4 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Active | - | Box | Active | NPT | Half Bridge | 1700 V | 18 A | 140 W | 6V @ 15V, 16A | 100 µA | 2.4 nF @ 25 V | Standard | No | - | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NPT | Half Bridge | 600 V | 40 A | 125 W | 2.2V @ 15V, 25A | 600 µA | 1.6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPT | Half Bridge | 1700 V | 18 A | 140 W | 6V @ 15V, 16A | 100 µA | 2.4 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-4, Isolated | ISOPLUS i4-PAC™ | ||
0 In Stock | 20 : $14.76800 Bulk | Bulk | Active | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | |||
0 In Stock | 20 : $16.48050 Bulk | - | Bulk | Active | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | 20 : $14.40200 Bulk | - | Bulk | Active | PT | Half Bridge | 1200 V | 32 A | 130 W | 2.1V @ 15V, 15A | 125 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | 200 : $14.61615 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PT | Half Bridge | 1200 V | 43 A | 150 W | 2.2V @ 15V, 25A | 2.1 mA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | 200 : $11.28705 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PT | Half Bridge | 1200 V | 32 A | 130 W | 2.1V @ 15V, 15A | 125 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | 200 : $16.66880 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | 20 : $17.41850 Bulk | - | Bulk | Active | PT | Half Bridge | 1200 V | 43 A | 150 W | 2.2V @ 15V, 25A | 2.1 mA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | 200 : $12.94675 Tape & Reel (TR) | Tape & Reel (TR) | Active | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B |