P-Channel 40 V TO-252-3, DPak (2 Leads + Tab), SC-63 Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397,567 In Stock | 1 : $0.61000 Cut Tape (CT) 2,500 : $0.26013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 44mOhm @ 12A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1125 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
39,931 In Stock | 1 : $1.31000 Cut Tape (CT) 2,500 : $0.60858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.8A, 10V | 1V @ 250µA | 29.6 nC @ 10 V | ±20V | 965 pF @ 20 V | - | 2.15W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
6,207 In Stock | 1 : $2.30000 Cut Tape (CT) 2,500 : $1.05284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | - | 7.3mOhm @ 85A, 10V | 4V @ 150µA | 89 nC @ 10 V | ±20V | 6085 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-313 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
18,641 In Stock | 1 : $2.37000 Cut Tape (CT) 2,500 : $1.18766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Ta) | 4.5V, 10V | 7.1mOhm @ 70A, 10V | 2.5V @ 1mA | 105 nC @ 10 V | ±20V | 5550 pF @ 20 V | - | 101W (Ta) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,929 In Stock | 1 : $2.92000 Cut Tape (CT) 2,000 : $1.33515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 9.4mOhm @ 24A, 10V | 3V @ 250µA | 150 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
7,350 In Stock | 1 : $1.44000 Cut Tape (CT) 2,500 : $0.63460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta) | 4.5V, 10V | 40mOhm @ 7.5A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 1100 pF @ 10 V | - | 1.2W (Ta), 30W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,945 In Stock | 1 : $3.02000 Cut Tape (CT) 2,000 : $1.38328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 9.4mOhm @ 17A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 6675 pF @ 20 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
45,578 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.23886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 22mOhm @ 12A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±20V | 1870 pF @ 20 V | - | 2.5W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
5,910 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.34017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Ta), 50A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | 2767 pF @ 25 V | - | 2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,780 In Stock | 1 : $0.96000 Cut Tape (CT) 2,000 : $0.40572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta) | 4.5V, 10V | 36mOhm @ 7.5A, 10V | 2V @ 100µA | 26 nC @ 10 V | ±20V | 1100 pF @ 10 V | - | 29W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
7,500 In Stock | 1 : $1.59000 Cut Tape (CT) 2,500 : $0.70140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 25mOhm @ 10A, 10V | 2.5V @ 250µA | 34 nC @ 10 V | ±20V | 1650 pF @ 10 V | - | 1.2W (Ta), 38W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,193 In Stock | 1 : $1.50000 Cut Tape (CT) 2,500 : $0.63651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Ta) | 4.5V, 10V | 19.1mOhm @ 35A, 10V | 2.5V @ 1mA | 38 nC @ 10 V | ±20V | 2100 pF @ 20 V | - | 56W (Ta) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,246 In Stock | 1 : $1.16000 Cut Tape (CT) 2,500 : $0.49098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta) | 4.5V, 10V | 39mOhm @ 15A, 10V | 2.5V @ 1mA | 19.3 nC @ 10 V | ±20V | 1030 pF @ 20 V | - | 25W (Ta) | 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,410 In Stock | 1 : $1.48000 Cut Tape (CT) 2,500 : $0.80160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 36A (Tc) | 4.5V, 10V | 17mOhm @ 18A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 2800 pF @ 10 V | - | 1.2W (Ta), 56W (Tc) | 175°C (TJ) | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,242 In Stock | 1 : $1.60000 Cut Tape (CT) 2,500 : $0.68006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 13mOhm @ 17A, 10V | 2.5V @ 250µA | 80 nC @ 10 V | ±20V | 3590 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,568 In Stock | 1 : $0.71000 Cut Tape (CT) 2,500 : $0.24955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 15A | - | 39mOhm @ 10A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 930 pF @ 20 V | - | 50W | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
5,279 In Stock | 1 : $0.82000 Cut Tape (CT) 2,500 : $0.31682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 26A (Tc) | 4.5V, 10V | 18mOhm @ 10A, 10V | 2.5V @ 250µA | 42 nC @ 10 V | ±20V | - | - | 80W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
5,528 In Stock | 1 : $0.99000 Cut Tape (CT) 2,500 : $0.41860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 45A (Tc) | 10V | 14mOhm @ 20A, 10V | 2.5V @ 250µA | 42 nC @ 10 V | ±20V | 2960 pF @ 20 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,031 In Stock | 1 : $0.55000 Cut Tape (CT) 2,500 : $0.19530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 35mOhm @ 6A, 10V | 2.5V @ 250µA | 25 nC @ 10 V | ±20V | 930 pF @ 20 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,980 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.28376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 5A (Ta), 16A (Tc) | 4.5V, 10V | 45mOhm @ 10A, 10V | 2.5V @ 250µA | 8.3 nC @ 4.5 V | ±20V | 929 pF @ 15 V | - | 2W (Ta), 22W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
2,996 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 5A (Ta), 16A (Tc) | 4.5V, 10V | 45mOhm @ 10A, 10V | 2.5V @ 250µA | 8.3 nC @ 4.5 V | ±20V | 929 pF @ 15 V | - | 2W (Ta), 22W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
2,830 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.35371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta), 45A (Tc) | 4.5V, 10V | 17mOhm @ 15A, 10V | 2.5V @ 250µA | 19 nC @ 4.5 V | ±20V | 2030 pF @ 25 V | - | 2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
200,000 Marketplace | 625 : $2.37450 Tape & Reel (TR) 200,000 : $0.94680 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±20V | 3538 pF @ 20 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
2,960 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.48788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9A (Ta), 50A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 23 nC @ 4.5 V | ±20V | 2767 pF @ 25 V | - | 2.4W (Ta), 75W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
907 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.26263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 45mOhm @ 4.4A, 10V | 3V @ 250µA | 23.2 nC @ 10 V | ±20V | 1328 pF @ 20 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 |