Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
878,004 In Stock | 1 : $1.37000 Cut Tape (CT) 2,500 : $0.56525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 550mOhm @ 100mA, 5V | 2.5V @ 80µA | 0.12 nC @ 5 V | +6V, -4V | 14 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
201,560 In Stock | 1 : $1.37000 Cut Tape (CT) 2,500 : $0.56525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
16,288 In Stock | 1 : $1.37000 Cut Tape (CT) 2,500 : $0.56525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 65mOhm @ 1A, 5V | 2.5V @ 600µA | 0.91 nC @ 5 V | +6V, -4V | 90 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
8,033 In Stock | 1 : $1.27000 Cut Tape (CT) 2,500 : $0.52389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 25mOhm @ 3A, 5V | 2.5V @ 1.5mA | 2.1 nC @ 5 V | +6V, -4V | 258 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
52,308 In Stock | 1 : $1.58000 Cut Tape (CT) 2,500 : $0.71195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 80 V | 6.8A (Ta) | 5V | 25mOhm @ 6A, 5V | 2.5V @ 2mA | 2.4 nC @ 5 V | +6V, -4V | 210 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
86,019 In Stock | 1 : $1.52000 Cut Tape (CT) 2,500 : $0.68508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 8.2A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 575 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
25,795 In Stock | 1 : $1.70000 Cut Tape (CT) 2,500 : $0.76568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 10A (Ta) | 5V | 20mOhm @ 6A, 5V | 2.5V @ 2mA | 2.2 nC @ 5 V | +6V, -4V | 238 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
12,521 In Stock | 1 : $1.70000 Cut Tape (CT) 2,500 : $0.89000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 3A (Ta) | 5V | 43mOhm @ 1A, 5V | 2.5V @ 1mA | 4.3 nC @ 5 V | +6V, -4V | 573 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
33,159 In Stock | 1 : $2.26000 Cut Tape (CT) 2,500 : $1.02091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
12,992 In Stock | 1 : $2.26000 Cut Tape (CT) 2,500 : $1.02091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
89,880 In Stock | 1 : $2.41000 Cut Tape (CT) 2,500 : $1.08807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
23,318 In Stock | 1 : $2.44000 Cut Tape (CT) 2,500 : $1.10150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 29A (Ta) | 5V | 3.6mOhm @ 15A, 5V | 2.5V @ 7mA | 8.5 nC @ 5 V | +6V, -4V | 1111 pF @ 20 V | Standard | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
16,319 In Stock | 1 : $2.92000 Cut Tape (CT) 2,500 : $1.31643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 5A (Ta) | 5V | 100mOhm @ 3A, 5V | 2.5V @ 1mA | 1.3 nC @ 5 V | +6V, -4V | 140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
58,504 In Stock | 1 : $2.76000 Cut Tape (CT) 2,500 : $1.34199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 80 V | 18A (Ta) | 5V | 17mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +5.75V, -4V | 415 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
182,575 In Stock | 1 : $2.84000 Cut Tape (CT) 2,500 : $1.38107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +6V, -4V | 407 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
28,576 In Stock | 1 : $2.90000 Cut Tape (CT) 2,500 : $1.30569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
5,178 In Stock | 1 : $3.21000 Cut Tape (CT) 1,000 : $1.66044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 60A (Ta) | 5V | 3.6mOhm @ 25A, 5V | 2.5V @ 7mA | 12.2 nC @ 5 V | +6V, -4V | 1449 pF @ 40 V | Standard | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
9,259 In Stock | 1 : $3.72000 Cut Tape (CT) 2,500 : $1.81103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 14A (Ta) | 5V | 22mOhm @ 14A, 5V | 2.5V @ 2mA | 5.9 nC @ 5 V | +6V, -4V | 600 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
27,374 In Stock | 1 : $3.75000 Cut Tape (CT) 2,500 : $1.82406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 16A (Ta) | 5V | 7mOhm @ 16A, 5V | 2.5V @ 5mA | 6.5 nC @ 5 V | +6V, -4V | 685 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
105,271 In Stock | 1 : $3.88000 Cut Tape (CT) 1,000 : $2.00636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 200 V | 8.5A (Ta) | 5V | 42mOhm @ 7A, 5V | 2.5V @ 1.5mA | 2.9 nC @ 5 V | +6V, -4V | 288 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
31,421 In Stock | 1 : $4.28000 Cut Tape (CT) 2,500 : $2.08464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 170 V | 24A (Ta) | 5V | 9mOhm @ 10A, 5V | 2.5V @ 3mA | 7.4 nC @ 5 V | +6V, -4V | 836 pF @ 85 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
83,490 In Stock | 1 : $4.98000 Cut Tape (CT) 2,500 : $2.42339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 36A (Ta) | 5V | 7mOhm @ 25A, 5V | 2.5V @ 5mA | 9 nC @ 5 V | +6V, -4V | 900 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
20,268 In Stock | 1 : $4.90000 Cut Tape (CT) 2,500 : $2.38431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 40 V | 53A (Ta) | 5V | 4mOhm @ 33A, 5V | 2.5V @ 9mA | 8.7 nC @ 5 V | +6V, -4V | 1180 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
19,927 In Stock | 1 : $6.56000 Cut Tape (CT) 2,500 : $3.19210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 48A (Ta) | 5V | 3.8mOhm @ 25A, 5V | 2.5V @ 9mA | 14.8 nC @ 5 V | +6V, -4V | 1895 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
8,675 In Stock | 1 : $6.56000 Cut Tape (CT) 2,500 : $3.48798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 200 V | 22A (Ta) | 5V | 25mOhm @ 12A, 5V | 2.5V @ 3mA | 5.3 nC @ 5 V | +6V, -4V | 540 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |