Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282 In Stock | 1 : $5.89000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 35A (Tc) | 4.5V, 10V | 13mOhm @ 19A, 10V | 2V @ 130µA | 130 nC @ 10 V | ±20V | 2660 pF @ 25 V | Temperature Sensing Diode | 170W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | PG-TO220-5-12 | TO-220-5 | |||
137,000 Marketplace | 122 : $2.46000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 33A (Tc) | 4.5V, 10V | 18mOhm @ 12A, 10V | 2V @ 90µA | 90 nC @ 10 V | ±20V | 1730 pF @ 25 V | - | 120W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D²Pak (4 Leads + Tab), TO-263BB | |||
10,937 Marketplace | 101 : $2.97000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 17A (Tc) | 10V | 100mOhm @ 9A, 10V | 3.5V @ 1mA | - | ±20V | 600 pF @ 25 V | - | 50W | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO220-3-5 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
4,000 Marketplace | 101 : $2.97000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 17A (Tc) | 10V | 100mOhm @ 9A, 10V | 3.5V @ 1mA | - | ±20V | 600 pF @ 25 V | - | 50W | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO220-3-5 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
13,000 Marketplace | 77 : $3.92000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 4.5V | 65mOhm @ 12A, 4.5V | 2.5V @ 1mA | - | ±20V | 1400 pF @ 25 V | - | 75W | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO220-3-5 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
23,500 Marketplace | 67 : $4.50000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 4.5V | 65mOhm @ 12A, 4.5V | 2.5V @ 1mA | - | ±20V | 1400 pF @ 25 V | - | 75W | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
8,960 Marketplace | 44 : $6.88000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 25A (Tc) | 4.5V | 60mOhm @ 12A, 4.5V | 2.5V @ 1mA | - | ±10V | 1400 pF @ 25 V | - | 75W | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
814 Marketplace | 144 : $2.09000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 25A (Tc) | 4.5V | 60mOhm @ 12A, 4.5V | 2.5V @ 1mA | - | ±10V | 1400 pF @ 25 V | - | 75W | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $7.18000 Cut Tape (CT) 1,000 : $4.07283 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 49 V | 80A (Tc) | 4.5V, 10V | 6.5mOhm @ 36A, 10V | 2V @ 240µA | 232 nC @ 10 V | ±20V | 4800 pF @ 25 V | Temperature Sensing Diode | 300W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-1 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1 : $5.89000 Cut Tape (CT) 1,000 : $3.11197 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 35A (Tc) | 4.5V, 10V | 13mOhm @ 19A, 10V | 2V @ 130µA | 130 nC @ 10 V | ±20V | 2660 pF @ 25 V | Temperature Sensing Diode | 170W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D²Pak (4 Leads + Tab), TO-263BB | |||
0 In Stock | 1 : $1.00000 Bulk 1 : $7.18000 Tube | Bulk Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 49 V | 80A (Tc) | 4.5V, 10V | 6.5mOhm @ 36A, 10V | 2V @ 240µA | 232 nC @ 10 V | ±20V | 4800 pF @ 25 V | Temperature Sensing Diode | 300W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | PG-TO220-7-12 | TO-220-7 | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 10V | 150Ohm @ 7.5A, 10V | 3.5V @ 1mA | - | ±20V | 480 pF @ 25 V | - | 40W | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 35A (Tc) | 4.5V, 10V | 13mOhm @ 19A, 10V | 2V @ 130µA | 130 nC @ 10 V | ±20V | 2660 pF @ 25 V | - | 170W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D²Pak (4 Leads + Tab), TO-263BB | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 15.5A (Tc) | 4.5V | 120mOhm @ 7.8A, 4.5V | 2.5V @ 1mA | - | ±10V | 735 pF @ 25 V | - | 50W | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 49 V | 80A (Tc) | 4.5V, 10V | 6.5mOhm @ 36A, 10V | 2V @ 240µA | 232 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 300W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-1 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
3,000 Marketplace | 145 : $2.07000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 49 V | 80A (Tc) | 4.5V, 10V | 6.5mOhm @ 36A, 10V | 2V @ 240µA | 232 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 300W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-1 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 49 V | 80A (Tc) | 4.5V, 10V | 6.5mOhm @ 36A, 10V | 2V @ 240µA | 232 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 300W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-1 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 49 V | 80A (Tc) | 4.5V, 10V | 6.5mOhm @ 36A, 10V | 2V @ 240µA | 232 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 300W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | PG-TO220-7-12 | TO-220-7 | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 33A (Tc) | 4.5V, 10V | 18mOhm @ 12A, 10V | 2V @ 90µA | 90 nC @ 10 V | ±20V | 1950 pF @ 25 V | - | 120W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D²Pak (4 Leads + Tab), TO-263BB | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 49 V | 80A (Tc) | 4.5V, 10V | 6.5mOhm @ 36A, 10V | 2V @ 240µA | 232 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 300W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | P-TO220-7-3 | TO-220-7 Formed Leads | |||
0 In Stock | 1,000 : $2.88995 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 33A (Tc) | 4.5V, 10V | 18mOhm @ 12A, 10V | 2V @ 90µA | 90 nC @ 10 V | ±20V | 1730 pF @ 25 V | Temperature Sensing Diode | 120W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D²Pak (4 Leads + Tab), TO-263BB | |||
0 In Stock 12,000 Marketplace | 70 : $4.34000 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 15.5A (Tc) | 4.5V | 120mOhm @ 7.8A, 4.5V | 2.5V @ 1mA | - | ±10V | 735 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 617 Marketplace | 74 : $4.08000 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 4.5V | 100mOhm @ 9.5A, 4.5V | 2.5V @ 1mA | - | ±10V | 1500 pF @ 25 V | - | 95W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 49 V | 80A (Tc) | 4.5V, 10V | 6.5mOhm @ 36A, 10V | 2V @ 240µA | 232 nC @ 10 V | ±20V | 4800 pF @ 25 V | Temperature Sensing Diode | 300W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO220-7-180 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 33A (Tc) | 4.5V, 10V | 18mOhm @ 12A, 10V | 2V @ 90µA | 90 nC @ 10 V | ±20V | 1730 pF @ 25 V | Temperature Sensing Diode | 120W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D²Pak (4 Leads + Tab), TO-263BB |