Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,510 In Stock | 1 : $1.97000 Cut Tape (CT) 2,500 : $0.86890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 9A (Ta), 50A (Tc) | 6V, 10V | 16mOhm @ 50A, 10V | 4V @ 250µA | 47 nC @ 10 V | ±20V | 1874 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
8,386 In Stock | 1 : $0.99000 Cut Tape (CT) 2,500 : $0.40662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 20A (Tc) | 10V | 36mOhm @ 20A, 10V | 4V @ 250µA | 44 nC @ 20 V | ±20V | 680 pF @ 25 V | - | 93W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
1,456 In Stock | 1 : $2.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 275 nC @ 20 V | ±20V | 4000 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,030 In Stock | 1 : $10.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 8mOhm @ 75A, 10V | 4V @ 250µA | 475 nC @ 20 V | ±20V | 7585 pF @ 25 V | - | 515W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
17,464 In Stock | 1 : $2.88000 Cut Tape (CT) 2,500 : $1.32016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Tc) | 4.5V, 10V | 52mOhm @ 20A, 10V | 3V @ 250µA | 46 nC @ 10 V | ±16V | 1285 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
3,192 In Stock | 1 : $2.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 12mOhm @ 75A, 10V | 4V @ 250µA | 130 nC @ 20 V | ±20V | 2000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
728 In Stock | 1 : $3.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 75A (Tc) | 10V | 14mOhm @ 75A, 10V | 4V @ 250µA | 180 nC @ 20 V | ±20V | 2750 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
132 In Stock | 1 : $4.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 275 nC @ 20 V | ±20V | 4000 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
17,099 Marketplace | 2,219 : $0.14000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 70mOhm @ 9A, 10V | 3V @ 250µA | 4 nC @ 5 V | ±20V | 255 pF @ 15 V | - | 15W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252, (D-Pak) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
2,332 Marketplace | 32 : $9.54000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 34mOhm @ 40A, 10V | 5V @ 250µA | 129 nC @ 10 V | ±30V | 10175 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
1,442 In Stock | 1 : $1.01000 Cut Tape (CT) 2,500 : $0.41107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 4.5V, 10V | 160mOhm @ 10A, 10V | 3V @ 250µA | 16 nC @ 10 V | ±16V | 425 pF @ 25 V | - | 49W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
5,948 In Stock | 1 : $2.28000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 23mOhm @ 20A, 10V | 3V @ 250µA | 46 nC @ 10 V | ±16V | 1480 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
787 In Stock | 1 : $1.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 30mOhm @ 35A, 10V | 3V @ 250µA | 34 nC @ 10 V | ±16V | 1060 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
557 In Stock | 1 : $2.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 60A (Tc) | 10V | 19mOhm @ 60A, 10V | 4V @ 250µA | 85 nC @ 20 V | ±20V | 1300 pF @ 25 V | - | 145W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
71 In Stock | 1 : $3.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 8mOhm @ 75A, 10V | 4V @ 250µA | 210 nC @ 20 V | ±20V | 3200 pF @ 25 V | - | 285W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
8,231 Marketplace | 304 : $0.99000 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 5.8A (Ta) | 4.5V, 10V | 24mOhm @ 5.8A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1025 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,835 Marketplace | 193 : $1.56000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 268 nC @ 20 V | ±30V | 3565 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
301 In Stock | 1 : $1.14000 Cut Tape (CT) 2,500 : $0.48325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 63mOhm @ 18A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±16V | 485 pF @ 25 V | - | 49W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
720 In Stock | 1 : $1.53000 Cut Tape (CT) 800 : $1.13151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 22mOhm @ 47A, 10V | 3V @ 250µA | 46 nC @ 10 V | ±16V | 1480 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
198 In Stock | 1 : $1.77000 Cut Tape (CT) 2,500 : $0.78118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Ta), 44A (Tc) | 6V, 10V | 28mOhm @ 44A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±20V | 1710 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
463 In Stock | 1 : $2.87000 Cut Tape (CT) 800 : $1.70440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 56A (Tc) | 10V | 25mOhm @ 56A, 10V | 4V @ 250µA | 130 nC @ 20 V | ±20V | 2000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $1.78000 Cut Tape (CT) 2,500 : $0.78705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.9A (Tc) | 6V, 10V | 47mOhm @ 4.9A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 2050 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : $2.18000 Cut Tape (CT) 2,500 : $0.96034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 3A (Ta) | 6V, 10V | 117mOhm @ 3A, 10V | 4V @ 250µA | 45 nC @ 10 V | ±20V | 2610 pF @ 100 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : $3.21000 Cut Tape (CT) 3,000 : $1.41712 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.4A (Ta), 22A (Tc) | 6V, 10V | 23mOhm @ 7.4A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 2680 pF @ 50 V | - | 2.5W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (5x6), Power56 | 8-PowerWDFN | |||
0 In Stock | 1 : $3.39000 Cut Tape (CT) 800 : $2.04395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 14mOhm @ 75A, 10V | 4V @ 250µA | 238 nC @ 20 V | ±20V | 3790 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |