Showing
1 - 25
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PowerFlat
STL8N6F7
MOSFET N-CH 60V 36A POWERFLAT
STMicroelectronics
3,000
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.40425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V36A (Tc)10V25mOhm @ 4A, 10V4V @ 250µA8 nC @ 10 V±20V450 pF @ 25 V-3W (Ta), 60W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (3.3x3.3)8-PowerVDFN
TO-220-F
STF100N6F7
MOSFET N-CH 60V 46A TO220FP
STMicroelectronics
451
In Stock
1 : $1.92000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V46A (Tc)10V5.6mOhm @ 23A, 10V4V @ 250µA30 nC @ 10 V±20V1980 pF @ 25 V-25W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3
STP170N8F7
MOSFET N-CH 80V 120A TO220
STMicroelectronics
163
In Stock
1 : $3.65000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)80 V120A (Tc)10V3.9mOhm @ 60A, 10V4.5V @ 250µA120 nC @ 10 V±20V8710 pF @ 40 V-250W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
PowerFlat™
STL90N6F7
MOSFET N-CH 60V 90A POWERFLAT
STMicroelectronics
36
In Stock
1 : $1.83000
Cut Tape (CT)
3,000 : $0.98683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V90A (Tc)10V5.4mOhm @ 10.5A, 10V4V @ 250µA25 nC @ 10 V±20V1600 pF @ 25 V-4.8W (Ta), 94W (Tc)175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
TO-220-3, TO-220AB
STP130N8F7
MOSFET N-CHANNEL 80V 80A TO220
STMicroelectronics
880
In Stock
1 : $1.88000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)80 V80A (Tc)4.5V, 10V------205W (Tc)-Through HoleTO-220TO-220-3
8-PowerFlat
STL20N6F7
MOSFET N-CH 60V 100A POWERFLAT
STMicroelectronics
0
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.70753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)10V5.4mOhm @ 10A, 10V4V @ 250µA25 nC @ 10 V±20V1600 pF @ 25 V-3W (Ta), 78W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (3.3x3.3)8-PowerVDFN
D2Pak
STB100N6F7
MOSFET N-CH 60V 100A D2PAK
STMicroelectronics
0
In Stock
1 : $2.01000
Cut Tape (CT)
1,000 : $1.08290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)10V5.6mOhm @ 50A, 10V4V @ 250µA30 nC @ 10 V±20V1980 pF @ 25 V-125W (Tc)-55°C ~ 175°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2Pak
STB130N6F7
MOSFET N-CH 60V 80A D2PAK
STMicroelectronics
0
In Stock
1 : $2.32000
Cut Tape (CT)
1,000 : $1.24950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V80A (Tc)10V5mOhm @ 40A, 10V4V @ 250µA42 nC @ 10 V±20V2600 pF @ 25 V-160W (Tc)-55°C ~ 175°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PowerFlat™
STL130N6F7
MOSFET N-CH 60V 130A POWERFLAT
STMicroelectronics
0
In Stock
1 : $2.39000
Cut Tape (CT)
3,000 : $1.29063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V130A (Tc)10V3.5mOhm @ 13A, 10V4V @ 250µA42 nC @ 10 V±20V2600 pF @ 25 V-4.8W (Ta), 125W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
PowerFlat™
STL120N8F7
MOSFET N-CH 80V 120A POWERFLAT
STMicroelectronics
0
In Stock
1 : $2.42000
Cut Tape (CT)
3,000 : $1.30445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V120A (Tc)10V4.4mOhm @ 11.5A, 10V4V @ 250µA60 nC @ 10 V±20V4570 pF @ 25 V-4.8W (Ta), 140W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
TO-220-3
STP100N6F7
MOSFET N-CH 60V 100A TO220
STMicroelectronics
0
In Stock
1 : $1.96000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)10V5.6mOhm @ 50A, 10V4V @ 250µA30 nC @ 10 V±20V1980 pF @ 25 V-125W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
PowerFlat™
STL220N6F7
MOSFET N-CH 60V 120A POWERFLAT
STMicroelectronics
0
In Stock
1 : $3.67000
Cut Tape (CT)
3,000 : $2.20185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V1.4mOhm @ 20A, 10V4V @ 250µA100 nC @ 10 V±20V6600 pF @ 25 V-4.8W (Ta), 187W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
H2PAK-2
STH240N10F7-6
MOSFET N-CH 100V 180A H2PAK-6
STMicroelectronics
0
In Stock
1 : $4.75000
Cut Tape (CT)
1,000 : $2.85285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)10V2.5mOhm @ 60A, 10V4.5V @ 250µA160 nC @ 10 V±20V11550 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountH2PAK-6TO-263-7, D²Pak (6 Leads + Tab)
PowerFlat™
STL160N4F7
MOSFET N-CH 40V 120A POWERFLAT
STMicroelectronics
0
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.88427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)10V2.5mOhm @ 16A, 10V4V @ 250µA29 nC @ 10 V±20V2300 pF @ 25 V-111W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
PowerFlat™
STL260N4F7
MOSFET N-CH 40V 120A POWERFLAT
STMicroelectronics
0
In Stock
1 : $2.99000
Cut Tape (CT)
3,000 : $1.79235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)10V1.1mOhm @ 24A, 10V4V @ 250µA72 nC @ 10 V±20V5000 pF @ 25 V-188W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
TO-220-3
STP220N6F7
MOSFET N-CH 60V 120A TO220
STMicroelectronics
0
In Stock
1 : $4.54000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V2mOhm @ 60A, 10V4V @ 250µA100 nC @ 10 V±20V6400 pF @ 25 V-237W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
PowerFlat™
STL50N6F7
MOSFET N-CH 60V 50A POWERFLAT
STMicroelectronics
0
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.62563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V50A (Tc)10V14mOhm @ 6.5A, 10V4V @ 250µA17 nC @ 10 V±20V980 pF @ 25 V-71W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
N-CHANNEL 40 V, 0.00085 OHM TYP.
STL260N4LF7
N-CHANNEL 40 V, 0.00085 OHM TYP.
STMicroelectronics
0
In Stock
1 : $2.96000
Cut Tape (CT)
3,000 : $1.77747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)4.5V, 10V1.1mOhm @ 25A, 10V2.5V @ 250µA42 nC @ 4.5 V±20V6000 pF @ 25 V-188W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
DPAK
STD80N6F7
MOSFET N-CH 60V 40A DPAK
STMicroelectronics
0
In Stock
2,500 : $0.60882
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V40A (Tc)10V8mOhm @ 20A, 10V4V @ 250µA25 nC @ 10 V±20V1600 pF @ 30 V-100W (Tc)-55°C ~ 175°C (TJ)Surface MountD-PAK (TO-252)TO-252-3, DPak (2 Leads + Tab), SC-63
MOSFET N-CH 100V 25A IPAK
STU25N10F7
MOSFET N-CH 100V 25A IPAK
STMicroelectronics
0
In Stock
3,000 : $0.70000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V25A4.5V, 10V--------Through HoleI-PAKTO-251-3 Short Leads, IPak, TO-251AA
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STH130N8F7-2
MOSFET N-CH 80V 110A H2PAK-2
STMicroelectronics
0
In Stock
1,000 : $1.10250
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsN-ChannelMOSFET (Metal Oxide)80 V110A (Tc)10V5mOhm @ 55A, 10V4.5V @ 250µA60 nC @ 10 V±20V4500 pF @ 25 V-205W (Tc)-55°C ~ 175°C (TJ)Surface MountH2Pak-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
8PowerVDFN
STL285N4F7AG
MOSFET N-CH 40V 120A POWERFLAT
STMicroelectronics
0
In Stock
3,000 : $1.89613
Tape & Reel (TR)
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)10V1.1mOhm @ 24A, 10V4V @ 250µA67 nC @ 10 V±20V5600 pF @ 25 V-188W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerFlat™ (5x6)8-PowerVDFN
H2PAK
STH170N8F7-2
MOSFET N-CH 80V 120A H2PAK-2
STMicroelectronics
0
In Stock
1,000 : $2.25190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V120A (Tc)10V3.7mOhm @ 60A, 10V4.5V @ 250µA120 nC @ 10 V±20V8710 pF @ 40 V-250W (Tc)-55°C ~ 175°C (TJ)Surface MountH2Pak-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3 Type A
STP410N4F7AG
MOSFET N-CHANNEL 40V 180A TO220
STMicroelectronics
0
In Stock
1,000 : $3.57332
Tube
Tube
Last Time BuyN-ChannelMOSFET (Metal Oxide)40 V180A (Tc)4.5V, 10V------365W (Tc)-Through HoleTO-220TO-220-3
TO-220-3
STP130N6F7
MOSFET N-CH 60V 80A TO220AB
STMicroelectronics
0
In Stock
Active
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V80A (Tc)10V5mOhm @ 40A, 10V4V @ 250µA42 nC @ 10 V±20V2600 pF @ 25 V-160W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
Showing
1 - 25
of 32

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.