Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
342 In Stock | 1 : $21.57000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 27.4mOhm @ 35A, 10V | 5V @ 3mA | 225 nC @ 10 V | ±30V | 7630 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
335 In Stock | 1 : $6.66000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 430µA | 34 nC @ 10 V | ±30V | 1610 pF @ 400 V | - | 162W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
717 In Stock | 1 : $6.82000 Bulk | Bulk | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 110mOhm @ 15A, 10V | 5V @ 740µA | 62 nC @ 10 V | ±30V | 2635 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
976 In Stock | 1 : $6.83000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 110mOhm @ 15A, 10V | 5V @ 740µA | 62 nC @ 10 V | ±30V | 2635 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
896 In Stock | 1 : $14.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 58A (Tc) | 10V | 50mOhm @ 29A, 10V | 5V @ 1.7mA | 125 nC @ 10 V | ±30V | 5017 pF @ 400 V | - | 378W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
340 In Stock | 1 : $12.05000 Tube 1 : $18.35000 Tube | Tube Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 158 nC @ 10 V | ±30V | 5940 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
604 In Stock | 1 : $4.84000 Cut Tape (CT) 800 : $3.03006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 430µA | 34 nC @ 10 V | ±30V | 1610 pF @ 400 V | - | 162W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK-3 (TO-263-3) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
344 In Stock | 1 : $5.57000 Cut Tape (CT) 800 : $3.36524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 150mOhm @ 12A, 10V | 5V @ 540µA | 43 nC @ 10 V | ±30V | 1985 pF @ 400 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK-3 (TO-263-3) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
28 In Stock | 1 : $18.02000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 159 nC @ 10 V | ±30V | 5945 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
987 In Stock | 1 : $4.63000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 430µA | 34 nC @ 10 V | ±30V | 1610 pF @ 400 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock | 1 : $7.72000 Tube | Tube Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | - | 82mOhm @ 20A, 10V | 5V @ 4mA | 81 nC @ 10 V | ±30V | 3410 pF @ 400 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
7 In Stock | 1 : $7.06000 Cut Tape (CT) 800 : $4.42513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 110mOhm @ 15A, 10V | 5V @ 740µA | 62 nC @ 10 V | ±30V | 2635 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK-3 (TO-263-3) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $6.88000 Cut Tape (CT) 800 : $4.48364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 36A (Tc) | 10V | 95mOhm @ 18A, 10V | 5V @ 860µA | 66 nC @ 10 V | ±30V | 2930 pF @ 400 V | - | 272W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK-3 (TO-263-3) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : $9.84000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | - | 82mOhm @ 20A, 10V | 5V @ 1mA | 79 nC @ 10 V | ±30V | 3330 pF @ 400 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock 20,700 Factory | 1 : $10.12000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 36A (Tc) | 10V | 95mOhm @ 18A, 10V | 5V @ 860µA | 66 nC @ 10 V | ±30V | 2930 pF @ 400 V | - | 272W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
6 In Stock | 1 : $20.93000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 70A (Tc) | 10V | 33mOhm @ 35A, 10V | 5V @ 2.5mA | 188 nC @ 10 V | ±30V | 6720 pF @ 400 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $4.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 430µA | 34 nC @ 10 V | ±30V | 1610 pF @ 400 V | - | 162W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 1 : $5.34000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 150mOhm @ 12A, 10V | 5V @ 540µA | 43 nC @ 10 V | ±30V | 1985 pF @ 400 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock 290 Marketplace | 28 : $11.01000 Bulk 1 : $18.18000 Tube | Bulk Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 159 nC @ 10 V | ±30V | 5945 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | 1 : $23.89000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 27.4mOhm @ 35A, 10V | 5V @ 3mA | 259 nC @ 10 V | ±30V | 7690 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
0 In Stock 1,000 Factory | 1,000 : $2.80742 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 150mOhm @ 12A, 10V | 5V @ 540µA | 43 nC @ 10 V | ±30V | 1985 pF @ 400 V | - | 192W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 36A (Tc) | 10V | 95mOhm @ 18A, 10V | 5V @ 860µA | 66 nC @ 10 V | ±30V | 2930 pF @ 400 V | - | 272W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 Marketplace | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 110mOhm @ 15A, 10V | 5V @ 3mA | 58 nC @ 10 V | ±30V | 2560 pF @ 400 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK-3 (TO-263-3) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |