Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,040 In Stock | 1 : $6.49000 Cut Tape (CT) 3,000 : $3.13906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 590µA | 49 nC @ 10 V | ±30V | 1920 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 4-PQFN (8x8) | 4-PowerTSFN | |||
800 In Stock | 1 : $4.64000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 2.4mA | 46 nC @ 10 V | ±30V | 1940 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
2,047 In Stock | 1 : $7.79000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 67mOhm @ 20A, 10V | 4V @ 3.9mA | 80 nC @ 10 V | ±30V | 3750 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
2,261 In Stock | 1 : $1.90000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 6A (Tc) | 10V | 600mOhm @ 3A, 10V | 4.5V @ 600µA | 11 nC @ 10 V | ±30V | 465 pF @ 400 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Stub Leads, IPak | |||
124 In Stock | 1 : $6.49000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 17A (Tc) | 10V | 190mOhm @ 8.5A, 10V | 4.5V @ 390µA | 33 nC @ 10 V | ±30V | 1350 pF @ 400 V | - | 144W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
316 In Stock | 1 : $11.66000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | - | 65mOhm @ 23A, 10V | 5V @ 1.3mA | 98 nC @ 10 V | ±30V | 4075 pF @ 400 V | - | 337W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
3,000 In Stock | 1 : $1.94000 Cut Tape (CT) 3,000 : $2.23971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 250mOhm @ 6A, 10V | 4.5V @ 1.2mA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power88 | 4-PowerTSFN | |||
1,795 In Stock | 1 : $2.40000 Tube | Tube | Not For New Designs | - | - | - | 10A (Tc) | - | - | - | - | - | - | - | - | - | Through Hole | I-PAK | TO-251-3 Stub Leads, IPak | |||
1,902 In Stock 10,000 Factory | 1 : $3.64000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tj) | 10V | 250mOhm @ 6A, 10V | 4.5V @ 290µA | 24 nC @ 10 V | ±30V | 1010 pF @ 400 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
587 In Stock | 1 : $4.78000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 360mOhm @ 6.5A, 10V | 3.8V @ 300µA | 25.3 nC @ 10 V | ±20V | 1143 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,929 In Stock 3,000 Factory | 1 : $4.94000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 16A (Tj) | 10V | 190mOhm @ 8A, 10V | 4V @ 1.4mA | 31 nC @ 10 V | ±30V | 1600 pF @ 400 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
712 In Stock | 1 : $5.63000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4V @ 2.1mA | 44 nC @ 10 V | ±30V | 2200 pF @ 400 V | - | 171W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
970 In Stock | 1 : $5.79000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tj) | 10V | 125mOhm @ 12A, 10V | 4V @ 2.1mA | 44 nC @ 10 V | ±30V | 2200 pF @ 400 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,995 In Stock 2,000 Factory | 1 : $6.58000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tj) | 10V | 360mOhm @ 5A, 10V | 4V @ 700µA | 17.5 nC @ 10 V | ±30V | 916 pF @ 400 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
449 In Stock | 1 : $6.66000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 19A (Tc) | 10V | 165mOhm @ 9.5A, 10V | 4.5V @ 1.9mA | 39 nC @ 10 V | ±30V | 1500 pF @ 400 V | - | 154W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
740 In Stock | 1 : $6.95000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 95mOhm @ 15A, 10V | 4V @ 2.8mA | 58 nC @ 10 V | ±30V | 2833 pF @ 400 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
738 In Stock 3,000 Factory | 1 : $7.26000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tj) | 10V | 95mOhm @ 15A, 10V | 4V @ 2.8mA | 58 nC @ 10 V | ±30V | 2833 pF @ 400 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
415 In Stock | 1 : $7.26000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4.5V @ 2.4mA | 46 nC @ 10 V | ±30V | 1940 pF @ 400 V | - | 181W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
683 In Stock | 1 : $7.49000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 82mOhm @ 20A, 10V | 5V @ 4mA | 70 nC @ 10 V | ±30V | 3240 pF @ 400 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
425 In Stock | 1 : $7.70000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.5V @ 3mA | 61 nC @ 10 V | ±30V | 2480 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
438 In Stock | 1 : $8.08000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 95mOhm @ 15A, 10V | 4V @ 2.8mA | 58 nC @ 10 V | ±30V | 2833 pF @ 400 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
285 In Stock | 1 : $8.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 125mOhm @ 12A, 10V | 4V @ 2.1mA | 44 nC @ 10 V | ±30V | 2200 pF @ 400 V | - | 171W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
443 In Stock 1,350 Factory | 1 : $8.85000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 95mOhm @ 15A, 10V | 4V @ 2.8mA | 58 nC @ 10 V | ±30V | 2833 pF @ 400 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
442 In Stock | 1 : $9.91000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 67mOhm @ 20A, 10V | 4V @ 3.9mA | 80 nC @ 10 V | ±30V | 3750 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
365 In Stock | 1 : $9.91000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 67mOhm @ 20A, 10V | 4V @ 3.9mA | 80 nC @ 10 V | ±30V | 3750 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 |