Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 AD EP
FCH47N60F-F085
MOSFET N-CH 600V 47A TO247-3
onsemi
427
In Stock
1 : $17.95000
Tube
Tube
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V75mOhm @ 47A, 10V5V @ 250µA250 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
MOSFET N-CH 600V 20A D2PAK
FCB20N60-F085
MOSFET N-CH 600V 20A D2PAK
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)-198mOhm @ 20A, 10V5V @ 250µA102 nC @ 10 V±30V3080 pF @ 25 V-341W (Tc)-55°C ~ 150°C (TJ)Surface MountD2PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-3 AD EP
FCH47N60-F085
MOSFET N-CH 600V 47A TO247-3
onsemi
0
In Stock
30 : $8.52000
Tube
450 : $10.18711
Tube
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V47A (Tc)10V79mOhm @ 47A, 10V5V @ 250µA250 nC @ 10 V±30V8000 pF @ 25 V-417W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
RF1S9640SM9A
FCD5N60-F085
FCD5N60_F085 - N-CHANNEL SUPERFE
onsemi
0
Marketplace
Active
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)600 V4.6A (Tc)10V1.1Ohm @ 4.6A, 10V5V @ 250µA21 nC @ 10 V±30V570 pF @ 25 V-54W (Tj)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
D2PAK
FCB20N60F-F085
MOSFET N-CH 600V 20A TO263AB
onsemi
0
In Stock
640
Marketplace
81 : $3.71000
Bulk
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V195mOhm @ 20A, 10V5V @ 250µA102 nC @ 10 V±30V2035 pF @ 25 V-405W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2PAK
FCB20N60-F085
MOSFET N-CH 600V 20A TO263AB
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V20A (Tc)10V198mOhm @ 20A, 10V5V @ 250µA102 nC @ 10 V±30V3080 pF @ 25 V-341W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
DPAK_369C
FCD5N60-F085
MOSFET N-CH 600V 4.6A DPAK
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V4.6A (Tc)10V1.1Ohm @ 4.6A, 10V5V @ 250µA21 nC @ 10 V±30V570 pF @ 25 V-54W (Tj)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
Showing
1 - 7
of 7

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.