Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460,895 In Stock | 1 : $0.45000 Cut Tape (CT) 8,000 : $0.08280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | - | - | ±8V | 100 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
285,637 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.09200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | ±20V | 280 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
215,365 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.09200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
860,492 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.09936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
81,007 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.14231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | UFM | 3-SMD, Flat Leads | |||
45,025 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.15370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.5V, 4.5V | 15.3mOhm @ 4A, 4.5V | 1V @ 1mA | 29.9 nC @ 4.5 V | ±8V | 2600 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
243,038 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.17825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.5V, 4.5V | 25.8mOhm @ 4A, 4.5V | 1V @ 1mA | 24.8 nC @ 4.5 V | ±8V | 1800 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | UFM | 3-SMD, Flat Leads | |||
59,586 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.17825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4V, 10V | 20mOhm @ 4A, 10V | 2.2V @ 250µA | 20.4 nC @ 4.5 V | +20V, -25V | 1150 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
42,074 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | ±8V | 290 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
48,880 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.08200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1.6 nC @ 4.5 V | ±8V | 100 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | CST3 | SC-101, SOT-883 | |||
11,990 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.08280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.5V, 4.5V | 150mOhm @ 1A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 270 pF @ 10 V | - | 600mW (Ta) | 150°C | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 | |||
3,846 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.08280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | 1.5V, 4.5V | 150mOhm @ 1A, 4.5V | - | 4.6 nC @ 4.5 V | ±8V | 270 pF @ 10 V | - | 600mW (Ta) | 150°C (TJ) | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 | |||
4,582 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.08970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | +10V, -20V | 280 pF @ 15 V | - | 1W (Ta) | 150°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
8,463 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.09660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 45mOhm @ 4A, 10V | 2.2V @ 250µA | 6.2 nC @ 4.5 V | +20V, -25V | 492 pF @ 10 V | - | 1W (Ta) | 150°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
8,913 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.09892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 150mOhm @ 2A, 10V | 2.2V @ 250µA | 3.4 nC @ 4.5 V | +20V, -25V | 159 pF @ 15 V | - | 600mW (Ta) | 150°C | Surface Mount | S-Mini | TO-236-3, SC-59, SOT-23-3 | |||
20,781 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.10350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 33mOhm @ 4A, 4.5V | 1V @ 1mA | 3.6 nC @ 4.5 V | ±8V | 410 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
7,893 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.11385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 42.7mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
13,543 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.11575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.5V, 4.5V | 103mOhm @ 1A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 270 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Lead | |||
4,474 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.19607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 12A (Ta) | 1.2V, 4.5V | 12mOhm @ 4A, 4.5V | 1V @ 1mA | 37.6 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
10,934 In Stock | 1 : $0.52000 Cut Tape (CT) 3,000 : $0.19964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.2V, 4.5V | 17mOhm @ 5A, 4.5V | 1V @ 1mA | 33 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | |||
11,654 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.08820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 55mOhm @ 3A, 4.5V | 1V @ 1mA | 10.4 nC @ 4.5 V | +6V, -8V | 630 pF @ 10 V | - | 1W (Ta) | 150°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
504 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.13340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 22.5mOhm @ 6A, 4.5V | 1V @ 1mA | 23.1 nC @ 4.5 V | +6V, -8V | 1650 pF @ 10 V | - | 1W (Ta) | 150°C | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
8,000 In Stock | 1 : $0.38000 Cut Tape (CT) 8,000 : $0.06426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1.6 nC @ 4.5 V | +6V, -8V | 100 pF @ 10 V | - | 150mW (Ta) | 150°C | Surface Mount | VESM | SOT-723 | |||
4,072 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | +6V, -8V | 840 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Lead | |||
3,000 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.13167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 32.4mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 10 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad |