Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
656,719 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.14041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 4.5V, 10V | 140mOhm @ 2A, 10V | 2.7V @ 250µA | 3.8 nC @ 10 V | ±20V | 250 pF @ 50 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | |||
49,202 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.52325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 6.2mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1650 pF @ 30 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
207,608 In Stock | 1 : $1.31000 Cut Tape (CT) 3,000 : $0.60697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13.5A (Ta) | 4.5V, 10V | 8.5mOhm @ 13.5A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
147,755 In Stock | 1 : $1.34000 Cut Tape (CT) 2,500 : $0.62468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19.5A (Ta), 70A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 6.2W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
137,212 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $0.63434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17.5A (Ta), 48A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 5W (Ta), 56.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
6,986 In Stock | 1 : $1.44000 Cut Tape (CT) 3,000 : $0.66815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 50A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 2.5V @ 250µA | 46 nC @ 10 V | ±20V | 2180 pF @ 50 V | - | 4.1W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | |||
14,754 In Stock | 1 : $3.88000 Cut Tape (CT) 2,000 : $2.13213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 61A (Ta), 350A (Tc) | 6V, 10V | 1.2mOhm @ 20A, 10V | 3.6V @ 250µA | 145 nC @ 10 V | ±20V | 7625 pF @ 30 V | - | 8.3W (Ta), 272W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TOLLA | 8-PowerSFN | |||
13,716 In Stock | 1 : $6.86000 Cut Tape (CT) 2,000 : $3.77022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 73.5A (Ta), 400A (Tc) | 6V, 10V | 0.85mOhm @ 20A, 10V | 3.3V @ 250µA | 300 nC @ 10 V | ±20V | 14200 pF @ 30 V | - | 8.3W (Ta), 500W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TOLLA | 8-PowerSFN | |||
32,424 In Stock | 1 : $0.60000 Cut Tape (CT) 2,500 : $0.25346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Ta), 60A (Tc) | 4.5V, 10V | 6.1mOhm @ 20A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1480 pF @ 20 V | - | 6.2W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
15,703 In Stock | 1 : $1.12000 Cut Tape (CT) 2,500 : $0.52003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.5A (Ta), 58A (Tc) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 6.2W (Ta), 73W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
17,019 In Stock | 1 : $1.45000 Cut Tape (CT) 3,000 : $0.67298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 44A (Tc) | 10V | 4.7mOhm @ 20A, 10V | 2.3V @ 250µA | 65 nC @ 10 V | ±20V | 2520 pF @ 30 V | - | 56W (Tc) | -55°C ~ 150°C (TA) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
3,583 In Stock | 1 : $3.11000 Cut Tape (CT) 800 : $2.13426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 44.5A (Ta), 120A (Tc) | 8V, 10V | 2.5mOhm @ 20A, 10V | 3.5V @ 250µA | 110 nC @ 10 V | ±20V | 5300 pF @ 30 V | - | 8.3W (Ta), 260W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
6,621 In Stock | 1 : $6.83000 Cut Tape (CT) 2,000 : $4.10250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 214A (Tc) | 10V | 4.3mOhm @ 20A, 10V | 3.7V @ 250µA | 115 nC @ 10 V | ±20V | 6460 pF @ 75 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TOLLA | 8-PowerSFN | |||
2,690 In Stock | 1 : $6.83000 Cut Tape (CT) 2,000 : $4.10250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 49A (Ta), 380A (Tc) | 6V, 10V | 1.7mOhm @ 20A, 10V | 3.5V @ 250µA | 220 nC @ 10 V | ±20V | 12500 pF @ 50 V | - | 8.3W (Ta), 500W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TOLLA | 8-PowerSFN | |||
22,380 In Stock | 1 : $1.50000 Cut Tape (CT) 3,000 : $0.63651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 47A (Tc) | 4.5V, 10V | 10.8mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
6,146 In Stock | 1 : $1.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.5A (Ta), 58A (Tc) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 6.2W (Ta), 73W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251B | TO-251-3 Stub Leads, IPak | |||
4,136 In Stock | 1 : $2.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 72.5A (Tc) | 6V, 10V | 3.3mOhm @ 20A, 10V | 3.4V @ 250µA | 60 nC @ 10 V | ±20V | 2870 pF @ 30 V | - | 8.3W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
350 In Stock | 1 : $4.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 58.5A (Ta), 120A (Tc) | 8V, 10V | 2.5mOhm @ 20A, 10V | 3.5V @ 250µA | 110 nC @ 10 V | ±20V | 5300 pF @ 30 V | - | 15.6W (Ta), 312W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
5,000 In Stock | 5,000 : $0.23678 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta) | 4.5V, 10V | 13.2mOhm @ 13A, 10V | 2.2V @ 250µA | 10 nC @ 4.5 V | ±20V | 755 pF @ 30 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | |||
3,439 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.44758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,113 In Stock | 1 : $1.37000 Cut Tape (CT) 3,000 : $0.58212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 33A (Ta), 69A (Tc) | 4.5V, 10V | 3.3mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2575 pF @ 20 V | - | 6.2W (Ta), 73.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | UltraSO-8™ | 3-PowerSMD, Flat Leads | |||
1,535 In Stock | 1 : $2.41000 Cut Tape (CT) 800 : $1.43141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22.5A (Ta), 80A (Tc) | 4.5V, 10V | 8mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 8.3W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
3,461 In Stock | 1 : $2.90000 Cut Tape (CT) 3,000 : $1.59680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31.3A (Ta), 100A (Tc) | 6V, 10V | 3.6mOhm @ 20A, 10V | 3.6V @ 250µA | 95 nC @ 10 V | ±20V | 5325 pF @ 50 V | - | 6.2W (Ta), 215W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
2,610 In Stock | 1 : $2.97000 Cut Tape (CT) 3,000 : $1.49007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 46A (Ta), 100A (Tc) | 6V, 10V | 1.65mOhm @ 20A, 10V | 3.5V @ 250µA | 110 nC @ 10 V | ±20V | 5300 pF @ 30 V | - | 6.2W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
1,356 In Stock | 1 : $6.64000 Cut Tape (CT) 2,000 : $3.33205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 82A (Ta), 400A (Tc) | 4.5V, 10V | 0.7mOhm @ 20A, 10V | 2.3V @ 250µA | 340 nC @ 10 V | ±20V | 19180 pF @ 20 V | - | 8.3W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TOLLA | 8-PowerSFN |