Showing
1 - 25
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-3
STW36N60M6
MOSFET N-CHANNEL 600V 30A TO247
STMicroelectronics
192
In Stock
1 : $7.68000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V99mOhm @ 15A, 10V4.75V @ 250µA44.3 nC @ 10 V±25V1960 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220-F
STF33N60DM6
MOSFET N-CH 600V 25A TO220FP
STMicroelectronics
689
In Stock
1 : $5.58000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V25A (Tc)10V128mOhm @ 12.5A, 10V4.75V @ 250µA35 nC @ 10 V±25V1500 pF @ 100 V-35W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TOLL (HV)
STO33N60M6
MOSFET N-CH 600V 25A TOLL
STMicroelectronics
138
In Stock
1 : $5.53000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V25A (Tc)10V125mOhm @ 12.5A, 10V4.75V @ 250µA33.4 nC @ 10 V±25V1515 pF @ 100 V-230W (Tc)-55°C ~ 150°C (TJ)Surface MountTOLL (HV)8-PowerSFN
D2Pak
STB33N60DM6
MOSFET N-CH 600V 25A D2PAK
STMicroelectronics
469
In Stock
1 : $5.90000
Cut Tape (CT)
1,000 : $3.54270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V25A (Tc)10V128mOhm @ 12.5A, 10V4.75V @ 250µA35 nC @ 10 V±25V1500 pF @ 100 V-190W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TOLL (HV)
STO36N60M6
MOSFET N-CH 600V 30A TOLL
STMicroelectronics
964
In Stock
1 : $6.62000
Cut Tape (CT)
1,800 : $3.97460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V99mOhm @ 15A, 10V4.75V @ 250µA44.3 nC @ 10 V±25V1960 pF @ 100 V-230W (Tc)-55°C ~ 150°C (TJ)Surface MountTOLL (HV)8-PowerSFN
TO-220-3 Type A
STP36N60M6
MOSFET N-CHANNEL 600V 30A TO220
STMicroelectronics
162
In Stock
1 : $7.25000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V99mOhm @ 15A, 10V4.75V @ 250µA44.3 nC @ 10 V±25V1960 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
PowerFlat (8x8) HV
STL47N60M6
MOSFET N-CH 600V 31A PWRFLAT HV
STMicroelectronics
1,129
In Stock
1 : $7.97000
Cut Tape (CT)
3,000 : $5.32980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V31A (Tc)10V80mOhm @ 15.5A, 10V4.75V @ 250µA57 nC @ 10 V±25V--189W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
PowerFlat (8x8) HV
STL36N60M6
MOSFET N-CH 600V 25A PWRFLAT HV
STMicroelectronics
130
In Stock
1 : $9.25000
Cut Tape (CT)
3,000 : $4.66497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V25A (Tc)10V110mOhm @ 12.5A, 10V4.75V @ 250µA44.3 nC @ 10 V±25V1960 pF @ 100 V-160W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
TO247-3
STW68N60M6
MOSFET N-CH 600V TO247-3
STMicroelectronics
144
In Stock
1 : $11.74000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V63A (Tc)0V, 10V41mOhm @ 31.5A, 10V4.75V @ 250µA106 nC @ 10 V±25V4360 pF @ 100 V-390W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-3TO-247-3
TO-220-F
STF18N60M6
MOSFET N-CH 600V 13A TO220FP
STMicroelectronics
39
In Stock
1 : $2.76000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V13A (Tc)10V280mOhm @ 6.5A, 10V4.75V @ 250µA16.8 nC @ 10 V±25V650 pF @ 100 V-25W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
TO-220-3 Type A
STP24N60M6
MOSFET N-CH 600V TO220
STMicroelectronics
732
In Stock
1 : $3.04000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V17A (Tj)10V190mOhm @ 8.5A, 10V4.75V @ 250µA23 nC @ 10 V±25V960 pF @ 100 V-130W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TO-262-3 Long Leads
STI24N60M6
MOSFET N-CH 600V I2PAK
STMicroelectronics
90
In Stock
1 : $3.04000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V17A (Tj)10V190mOhm @ 8.5A, 10V4.75V @ 250µA23 nC @ 10 V±25V960 pF @ 100 V-130W (Tc)-55°C ~ 150°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
D2Pak
STB22N60M6
MOSFET N-CH 600V 15A D2PAK
STMicroelectronics
131
In Stock
1 : $3.35000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V15A (Tc)10V230mOhm @ 7.5A, 10V4.75V @ 250µA20 nC @ 10 V±25V800 pF @ 100 V-130W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3 Type A
STP46N60M6
MOSFET N-CH 600V 36A TO220
STMicroelectronics
44
In Stock
1 : $6.98000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V36A (Tc)10V80mOhm @ 18A, 10V4.75V @ 250µA-±25V--250W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220TO-220-3
TOLL (HV)
STO47N60M6
MOSFET N-CH 600V 36A TOLL
STMicroelectronics
65
In Stock
1 : $7.31000
Cut Tape (CT)
1,800 : $4.88722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V36A (Tc)10V80mOhm @ 18A, 10V4.75V @ 250µA52.2 nC @ 10 V±25V2340 pF @ 100 V-255W (Tc)-55°C ~ 150°C (TJ)Surface MountTOLL (HV)8-PowerSFN
TO-247-3
STWA68N60M6
MOSFET N-CH 600V 63A TO247
STMicroelectronics
53
In Stock
1 : $12.02000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V63A (Tc)10V41mOhm @ 31.5A, 10V4.75V @ 250µA106 nC @ 10 V±25V4360 pF @ 100 V-390W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 Long LeadsTO-247-3
TO-247-3
STWA75N60M6
MOSFET N-CH 600V 72A TO247
STMicroelectronics
30
In Stock
1 : $14.07000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V72A (Tc)10V36mOhm @ 36A, 10V4.75V @ 250µA106 nC @ 10 V±25V4850 pF @ 100 V-446W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 Long LeadsTO-247-3
TO-220-F
STF24N60M6
MOSFET N-CH 600V TO220FP
STMicroelectronics
0
In Stock
1 : $3.06000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V17A (Tj)10V190mOhm @ 8.5A, 10V4.75V @ 250µA23 nC @ 10 V±25V960 pF @ 100 V-30W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220FPTO-220-3 Full Pack
8PowerVDFN
STL13N60M6
MOSFET N-CH 600V 7A POWERFLAT HV
STMicroelectronics
3
In Stock
1 : $2.37000
Cut Tape (CT)
3,000 : $1.27697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V7A (Tc)10V415mOhm @ 3.5A, 10V4.75V @ 250µA-±25V--52W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (5x6) HV8-PowerVDFN
8PowerVDFN
STL10N60M6
MOSFET N-CH 600V 5.5A PWRFLAT HV
STMicroelectronics
3
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $1.04195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V5.5A (Tc)10V660mOhm @ 2.75A, 10V4.75V @ 250µA-±25V--48W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (5x6) HV8-PowerVDFN
8PowerVDFN
STL12N60M6
MOSFET N-CH 600V 6.4A PWRFLAT HV
STMicroelectronics
9
In Stock
1 : $2.23000
Cut Tape (CT)
3,000 : $1.20277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V6.4A (Tc)10V490mOhm @ 3.2A, 10V4.75V @ 250µA-±25V--48W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (5x6) HV8-PowerVDFN
D2Pak
STB18N60M6
MOSFET N-CH 600V 13A D2PAK
STMicroelectronics
0
In Stock
1 : $3.01000
Cut Tape (CT)
1,000 : $1.62208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V13A (Tc)10V280mOhm @ 6.5A, 10V4.75V @ 250µA16.8 nC @ 10 V±25V650 pF @ 100 V-110W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TN4050HP-12G2YTR
STB24N60M6
MOSFET N-CH 600V D2PAK
STMicroelectronics
0
In Stock
1 : $3.31000
Cut Tape (CT)
1,000 : $1.98625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V17A (Tc)10V190mOhm @ 8.5A, 10V4.75V @ 250µA23 nC @ 10 V±25V960 pF @ 100 V-130W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
PowerFlat (8x8) HV
STL33N60DM6
MOSFET N-CH 600V 21A PWRFLAT HV
STMicroelectronics
0
In Stock
1 : $5.95000
Cut Tape (CT)
3,000 : $3.57437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V21A (Tc)10V140mOhm @ 10.5A, 10V4.75V @ 250µA35 nC @ 10 V±25V1500 pF @ 100 V-150W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerFlat™ (8x8) HV8-PowerVDFN
D2Pak
STB36N60M6
MOSFET N-CH 600V 30A D2PAK
STMicroelectronics
0
In Stock
1 : $6.32000
Cut Tape (CT)
1,000 : $3.79680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V30A (Tc)10V99mOhm @ 15A, 10V4.75V @ 250µA44.3 nC @ 10 V±25V1960 pF @ 100 V-208W (Tc)-55°C ~ 150°C (TJ)Surface MountD²PAK (TO-263)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Showing
1 - 25
of 68

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.