Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,751 In Stock 750 Factory | 1 : $10.96000 Box | Box | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 120A (Tc) | 10V | 16mOhm @ 500mA, 10V | 5V @ 4mA | 150 nC @ 10 V | ±20V | 4900 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
1,637 In Stock | 1 : $23.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 44A (Tc) | 10V | 190mOhm @ 22A, 10V | 5V @ 8mA | 198 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
810 In Stock | 1 : $24.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tc) | 10V | 96mOhm @ 500mA, 10V | 5V @ 8mA | 200 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
576 In Stock | 1 : $8.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 26A (Tc) | 10V | 230mOhm @ 13A, 10V | 5.5V @ 4mA | 60 nC @ 10 V | ±30V | 3600 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
1,365 In Stock | 1 : $11.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 12A (Tc) | 10V | 900mOhm @ 6A, 10V | 6.5V @ 1mA | 56 nC @ 10 V | ±30V | 3080 pF @ 25 V | - | 380W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
264 In Stock 1,140 Factory | 1 : $13.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 18A (Tc) | 10V | 600mOhm @ 500mA, 10V | 6.5V @ 1mA | 97 nC @ 10 V | ±30V | 5230 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
226 In Stock | 1 : $36.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 110A (Tc) | 10V | 24mOhm @ 70A, 10V | 5V @ 8mA | 185 nC @ 10 V | ±20V | 14800 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
60 In Stock | 1 : $4.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 4A (Tc) | 10V | 3.3Ohm @ 2A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±20V | 1456 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA (IXFA) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
183 In Stock | 1 : $6.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 270mOhm @ 11A, 10V | 5.5V @ 2.5mA | 50 nC @ 10 V | ±30V | 2630 pF @ 25 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
259 In Stock 10,150 Factory | 1 : $7.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2.3A (Tc) | 10V | 2.8Ohm @ 2.5A, 10V | 6V @ 250µA | 33.4 nC @ 10 V | ±30V | 1830 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
300 In Stock | 1 : $8.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 14A (Tc) | 10V | 720mOhm @ 500mA, 10V | 5.5V @ 4mA | 61 nC @ 10 V | ±30V | 3900 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
204 In Stock | 1 : $11.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 44A (Tc) | 10V | 140mOhm @ 22A, 10V | 5V @ 4mA | 98 nC @ 10 V | ±30V | 5440 pF @ 25 V | - | 658W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
140 In Stock | 1 : $16.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 140A (Tc) | 10V, 15V | 18mOhm @ 70A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
300 In Stock | 1 : $17.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 24A (Tc) | 10V | 420mOhm @ 12A, 10V | 6.5V @ 1mA | 130 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
105 In Stock 810 Factory | 1 : $18.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 180A (Tc) | 10V | 11mOhm @ 90A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
208 In Stock | 1 : $20.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 32A (Tc) | 10V | 150mOhm @ 24A, 10V | 5V @ 8mA | 150 nC @ 10 V | ±30V | 8860 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS247™ | TO-247-3 | |||
205 In Stock | 1 : $29.52000 Box | Box | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 115A (Tc) | 10V, 15V | 18mOhm @ 70A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 680W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
233 In Stock | 1 : $39.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 26A (Tc) | 10V | 460mOhm @ 13A, 10V | 6.5V @ 1mA | 225 nC @ 10 V | ±30V | 16000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
578 In Stock | 1 : $4.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 740mOhm @ 5A, 10V | 5.5V @ 1mA | 32 nC @ 10 V | ±30V | 1610 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
120 In Stock | 1 : $21.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 44A (Tc) | 10V | 190mOhm @ 22A, 10V | 5V @ 8mA | 198 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
200 In Stock | 1 : $21.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 135mOhm @ 500mA, 10V | 5V @ 8mA | 150 nC @ 10 V | ±30V | 8860 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
127 In Stock 540 Factory | 1 : $30.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 20A (Tc) | 10V | 570mOhm @ 10A, 10V | 6.5V @ 1mA | 193 nC @ 10 V | ±30V | 11100 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
800 In Stock | 1 : $4.72000 Cut Tape (CT) 800 : $2.95609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
300 In Stock 1,000 Factory | 1 : $5.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 7A (Tc) | 10V | 1.44Ohm @ 3.5A, 10V | 5V @ 1mA | 32 nC @ 10 V | ±30V | 1890 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
281 In Stock 500 Factory | 1 : $6.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 10A (Tc) | 10V | 1.1Ohm @ 5A, 10V | 5.5V @ 2.5mA | 40 nC @ 10 V | ±30V | 2050 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |