Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
704 In Stock | 1 : $50.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 65A (Tc) | 10V | 65mOhm @ 33A, 10V | 5.5V @ 8mA | 230 nC @ 10 V | ±30V | 8900 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
300 In Stock | 1 : $24.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 220mOhm @ 16A, 10V | 6V @ 4mA | 130 nC @ 10 V | ±30V | 4075 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
159 In Stock 330 Factory | 1 : $9.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 155mOhm @ 15A, 10V | 4.5V @ 4mA | 56 nC @ 10 V | ±30V | 2270 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
203 In Stock | 1 : $8.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 14A (Tc) | 10V | 550mOhm @ 500mA, 10V | 5.5V @ 1mA | 30 nC @ 10 V | ±30V | 1043 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
209 In Stock | 1 : $19.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 26A (Tc) | 10V | 320mOhm @ 13A, 10V | 6V @ 4mA | 113 nC @ 10 V | ±30V | 3290 pF @ 25 V | - | 860W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
144 In Stock | 1 : $23.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 220mOhm @ 16A, 10V | 6V @ 4mA | 130 nC @ 10 V | ±30V | 4075 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
300 In Stock | 1 : $4.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 3.5A (Tc) | 10V | 2.5Ohm @ 2A, 10V | 5.5V @ 250µA | 7 nC @ 10 V | ±30V | 247 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB (IXFP) | TO-220-3 | |||
300 In Stock | 1 : $3.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 8A (Tc) | 10V | 850mOhm @ 4A, 10V | 5.5V @ 250µA | 17 nC @ 10 V | ±30V | 654 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB (IXFP) | TO-220-3 | |||
48 In Stock 20 Factory | 1 : $59.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 90A (Tc) | 10V | 41mOhm @ 500mA, 10V | 5.5V @ 8mA | 340 nC @ 10 V | ±30V | 13300 pF @ 25 V | - | 1200W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
40 In Stock | 1 : $22.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 220mOhm @ 16A, 10V | 6V @ 4mA | 130 nC @ 10 V | ±30V | 4075 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
25 In Stock | 1 : $28.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 66A (Tc) | 10V | 65mOhm @ 500mA, 10V | 5.5V @ 8mA | 230 nC @ 10 V | ±30V | 8900 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA | TO-264-3, TO-264AA | |||
18 In Stock 200 Factory | 1 : $40.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 90A (Tc) | 10V | 41mOhm @ 500mA, 10V | 5.5V @ 8mA | 340 nC @ 10 V | ±30V | 13300 pF @ 25 V | - | 1785W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
10 In Stock | 1 : $65.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 110A (Tc) | 10V | 33mOhm @ 55A, 10V | 5.5V @ 8mA | 425 nC @ 10 V | ±30V | 17000 pF @ 25 V | - | 1170W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
80 In Stock | 1 : $67.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 56A (Tc) | 10V | 89mOhm @ 35A, 10V | 6V @ 8mA | 350 nC @ 10 V | ±30V | 9150 pF @ 25 V | - | 1200W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
68 In Stock | 1 : $4.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 3.5A (Tc) | 10V | 2.5Ohm @ 2A, 10V | 5.5V @ 250µA | 7 nC @ 10 V | ±30V | 247 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
30 In Stock | 1 : $4.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 3.5A (Tc) | 10V | 2.5Ohm @ 2A, 10V | 5.5V @ 250µA | 7 nC @ 10 V | ±30V | 247 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (IXFA) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
25 In Stock | 1 : $14.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 30A (Tc) | 10V | 220mOhm @ 500mA, 10V | 5.5V @ 2.5mA | 68 nC @ 10 V | ±30V | 2460 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268 (IXFT) | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
32 In Stock | 1 : $21.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 26A (Ta) | 10V | 320mOhm @ 500mA, 10V | 6V @ 4mA | 113 nC @ 10 V | ±30V | 3290 pF @ 25 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
10 In Stock | 1 : $91.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 74A (Tc) | 10V | 66mOhm @ 37A, 10V | 5.5V @ 8mA | 425 nC @ 10 V | ±30V | 17000 pF @ 25 V | - | 1170W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | 1 : $21.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 50A (Tc) | 10V | 105mOhm @ 500mA, 10V | 5.5V @ 4mA | 152 nC @ 10 V | ±30V | 4480 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268HV (IXFT) | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | |||
0 In Stock | 1 : $6.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 14A (Tc) | 10V | 550mOhm @ 500mA, 10V | 5.5V @ 1mA | 30 nC @ 10 V | ±30V | 1043 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB (IXFP) | TO-220-3 | |||
0 In Stock | 1 : $36.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 52A (Tc) | 10V | 125mOhm @ 26A, 10V | 6V @ 4mA | 245 nC @ 10 V | ±30V | 6725 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
75 In Stock | 1 : $58.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 70A (Tc) | 10V | 89mOhm @ 35A, 10V | 6V @ 8mA | 350 nC @ 10 V | ±30V | 9160 pF @ 25 V | - | 1785W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
0 In Stock 220 Factory | 1 : $55.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 44A (Tc) | 10V | 125mOhm @ 26A, 10V | 6V @ 4mA | 245 nC @ 10 V | ±30V | 6725 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock 1,350 Factory | 1 : $8.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 20A (Tc) | 10V | 330mOhm @ 500mA, 10V | 5.5V @ 2.5mA | 63 nC @ 10 V | ±30V | 1660 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |