Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,190 Marketplace | 393 : $0.76000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 25A (Ta), 134A (Tc) | 2.5V, 4.5V | 2.6mOhm @ 50A, 4.5V | 1.2V @ 200µA | 52.7 nC @ 4.5 V | ±12V | 7800 pF @ 10 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
41,600 Marketplace | 5,624 : $0.05000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
172,500 Marketplace | 704 : $0.43000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 50A (Tc) | 4.5V, 10V | 5.1mOhm @ 30A, 10V | 2V @ 40µA | 22 nC @ 5 V | ±20V | 2783 pF @ 15 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO251-3-21 | TO-251-3 Short Leads, IPak, TO-251AA | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 69A (Tc) | 4.5V, 10V | 12mOhm @ 69A, 10V | 2.4V @ 83µA | 58 nC @ 10 V | ±20V | 5600 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO251-3-11 | TO-251-3 Stub Leads, IPak | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 950mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 85 V | 100A (Tc) | 10V | 5.1mOhm @ 100A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 12100 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 950mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT363-6-6 | 6-VSSOP, SC-88, SOT-363 | |||
0 Marketplace | 1 : $1.00000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.5A (Ta) | 2.5V, 4.5V | 22mOhm @ 7.5A, 4.5V | 1.2V @ 30µA | 8.7 nC @ 4.5 V | ±12V | 1147 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSOP6-6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
17,576 Marketplace | 268 : $1.12000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Ta), 63A (Tc) | 10V | 15.2mOhm @ 25A, 10V | 4V @ 72µA | 29 nC @ 10 V | ±20V | 1900 pF @ 50 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
775 Marketplace | 198 : $1.52000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 85 V | 100A (Tc) | 10V | 5.1mOhm @ 100A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 12100 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,380 Marketplace | 512 : $0.59000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 69A (Tc) | 4.5V, 10V | 12mOhm @ 69A, 10V | 2.4V @ 83µA | 58 nC @ 10 V | ±20V | 5600 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | Active | Tube | Active | - | - | - | 100A (Tc) | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Tube | Active | - | - | - | 69A (Tc) | - | - | - | - | - | - | - | - | - | - | - | - |