Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,940 In Stock | 1 : $6.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Ta), 184A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.8V @ 169µA | 154 nC @ 10 V | ±20V | 7300 pF @ 50 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
800 In Stock | 1 : $2.37000 Cut Tape (CT) 800 : $1.40679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 103A (Tc) | 6V, 10V | 5.05mOhm @ 60A, 10V | 3.8V @ 85µA | 76 nC @ 10 V | ±20V | 3600 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : $3.16000 Cut Tape (CT) 800 : $1.97925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 126A (Tc) | 6V, 10V | 3.9mOhm @ 80A, 10V | 3.8V @ 85µA | 81 nC @ 10 V | ±20V | 3800 pF @ 40 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
800 In Stock | 1 : $3.27000 Cut Tape (CT) 800 : $2.04530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 107A (Tc) | 6V, 10V | 4mOhm @ 80A, 10V | 3.8V @ 85µA | 81 nC @ 10 V | ±20V | 3800 pF @ 40 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : $3.40000 Cut Tape (CT) 800 : $2.13178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 107A (Tc) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.8V @ 85µA | 133 nC @ 10 V | ±20V | 6200 pF @ 40 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : $3.58000 Cut Tape (CT) 800 : $2.24079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 166A (Tc) | 6V, 10V | 1.95mOhm @ 100A, 10V | 3.8V @ 194µA | 186 nC @ 10 V | ±20V | 8700 pF @ 40 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.78981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 259A (Tc) | 6V, 10V | 1.7mOhm @ 100A, 10V | 3.8V @ 194µA | 186 nC @ 10 V | ±20V | 8700 pF @ 40 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
966 In Stock | 1 : $3.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Ta), 182A (Tc) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.8V @ 139µA | 133 nC @ 10 V | ±20V | 6200 pF @ 40 V | - | 3.8W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
800 In Stock | 1 : $5.14000 Cut Tape (CT) 800 : $3.21908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 162A (Tc) | 6V, 10V | 2.65mOhm @ 100A, 10V | 3.8V @ 169µA | 154 nC @ 10 V | ±20V | 7300 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : $5.16000 Cut Tape (CT) 800 : $3.23328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 227A (Tc) | 6V, 10V | 2.4mOhm @ 100A, 10V | 3.8V @ 169µA | 154 nC @ 10 V | ±20V | 7300 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
1,800 In Stock | 1 : $6.56000 Cut Tape (CT) 1,800 : $3.46392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Ta), 294A (Tc) | 6V, 10V | 1.75mOhm @ 150A, 10V | 3.8V @ 216µA | 195 nC @ 10 V | ±20V | 9300 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
928 In Stock | 1 : $4.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 35A (Ta), 196A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
800 In Stock | 1 : $7.19000 Cut Tape (CT) 800 : $4.50331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 274A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.8V @ 267µA | 241 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
672 In Stock | 1 : $4.77000 Cut Tape (CT) 800 : $2.98950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 6V, 10V | 1.65mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
740 In Stock | 1 : $5.58000 Cut Tape (CT) 800 : $3.49318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 282A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |||
1,780 In Stock | 1 : $6.50000 Cut Tape (CT) 1,800 : $3.43191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 39A (Ta), 351A (Tc) | 6V, 10V | 1.23mOhm @ 150A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
800 In Stock | 1 : $2.02000 Cut Tape (CT) 800 : $1.19623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 94A (Tc) | 6V, 10V | 5.5mOhm @ 60A, 10V | 3.8V @ 55µA | 54 nC @ 10 V | ±20V | 2500 pF @ 40 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : $2.44000 Cut Tape (CT) 800 : $1.44538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Ta), 117A (Tc) | 6V, 10V | 5.05mOhm @ 60A, 10V | 3.8V @ 84µA | 76 nC @ 10 V | ±20V | 3600 pF @ 50 V | - | 3.8W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D²Pak (6 Leads + Tab) | |||
800 In Stock | 1 : $2.75000 Cut Tape (CT) 800 : $1.63355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Ta), 139A (Tc) | 6V, 10V | 4.25mOhm @ 80A, 10V | 3.8V @ 93µA | 85 nC @ 10 V | ±20V | 4000 pF @ 50 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D²Pak (6 Leads + Tab) | |||
445 In Stock | 1 : $1.79000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 46A (Tc) | 6V, 10V | 8.2mOhm @ 30A, 10V | 3.8V @ 46µA | 42 nC @ 10 V | ±20V | 2000 pF @ 50 V | - | 35W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
647 In Stock | 1 : $1.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Ta), 52A (Tc) | 6V, 10V | 12.9mOhm @ 30A, 10V | 3.8V @ 30µA | 28 nC @ 10 V | ±20V | 1300 pF @ 50 V | - | 3.8W (Ta), 71W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
543 In Stock | 1 : $1.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 77A (Tc) | 6V, 10V | 8.2mOhm @ 50A, 10V | 3.8V @ 46µA | 42 nC @ 10 V | ±20V | 2000 pF @ 50 V | - | 3.8W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
407 In Stock | 1 : $2.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 18.5A (Ta), 99A (Tc) | 6V, 10V | 5.5mOhm @ 60A, 10V | 3.8V @ 55µA | 54 nC @ 10 V | ±20V | 2500 pF @ 40 V | - | 3.8W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
855 In Stock | 1 : $2.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 22A (Ta), 115A (Tc) | 6V, 10V | 4mOhm @ 80A, 10V | 3.8V @ 85µA | 81 nC @ 10 V | ±20V | 3800 pF @ 40 V | - | 3.8W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
40 In Stock | 1 : $5.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 83A (Tc) | 6V, 10V | 3mOhm @ 50A, 10V | 3.8V @ 169µA | 154 nC @ 10 V | ±20V | 7300 pF @ 50 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack |