Showing
1 - 25
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
GA20JT12-263
G3R350MT12J
SIC MOSFET N-CH 11A TO263-7
GeneSiC Semiconductor
6,752
In Stock
1 : $6.06000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V11A (Tc)15V420mOhm @ 4A, 15V2.69V @ 2mA12 nC @ 15 V±15V334 pF @ 800 V-75W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
G2R1000MT17D
G3R160MT12D
SIC MOSFET N-CH 22A TO247-3
GeneSiC Semiconductor
1,648
In Stock
1 : $7.18000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V22A (Tc)15V192mOhm @ 10A, 15V2.69V @ 5mA28 nC @ 15 V±15V730 pF @ 800 V-123W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
GA20JT12-263
G3R450MT17J
SIC MOSFET N-CH 9A TO263-7
GeneSiC Semiconductor
7,497
In Stock
1 : $8.85000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V9A (Tc)15V585mOhm @ 4A, 15V2.7V @ 2mA18 nC @ 15 V±15V454 pF @ 1000 V-91W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
G2R1000MT17D
G3R75MT12D
SIC MOSFET N-CH 41A TO247-3
GeneSiC Semiconductor
4,097
In Stock
1 : $11.55000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V41A (Tc)15V90mOhm @ 20A, 15V2.69V @ 7.5mA54 nC @ 15 V±15V1560 pF @ 800 V-207W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4 Top
G3R75MT12K
SIC MOSFET N-CH 41A TO247-4
GeneSiC Semiconductor
845
In Stock
1 : $11.85000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V41A (Tc)15V90mOhm @ 20A, 15V2.69V @ 7.5mA54 nC @ 15 V±15V1560 pF @ 800 V-207W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
GA20JT12-263
G3R75MT12J
SIC MOSFET N-CH 42A TO263-7
GeneSiC Semiconductor
2,490
In Stock
1 : $12.13000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V42A (Tc)15V90mOhm @ 20A, 15V2.69V @ 7.5mA54 nC @ 15 V±15V1560 pF @ 800 V-224W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
G2R1000MT17D
G3R160MT17D
SIC MOSFET N-CH 21A TO247-3
GeneSiC Semiconductor
358
In Stock
1 : $13.46000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V21A (Tc)15V208mOhm @ 12A, 15V2.7V @ 5mA51 nC @ 15 V±15V1272 pF @ 1000 V-175W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
GA20JT12-263
G3R160MT17J
SIC MOSFET N-CH 22A TO263-7
GeneSiC Semiconductor
1,350
In Stock
1 : $14.27000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V22A (Tc)15V208mOhm @ 12A, 15V2.7V @ 5mA51 nC @ 15 V±15V1272 pF @ 1000 V-187W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
G2R1000MT17D
G3R40MT12D
SIC MOSFET N-CH 71A TO247-3
GeneSiC Semiconductor
1,621
In Stock
1 : $19.16000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V71A (Tc)15V48mOhm @ 35A, 15V2.69V @ 10mA106 nC @ 15 V±15V2929 pF @ 800 V-333W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4 Top
G3R40MT12K
SIC MOSFET N-CH 71A TO247-4
GeneSiC Semiconductor
1,193
In Stock
1 : $19.44000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V71A (Tc)15V48mOhm @ 35A, 15V2.69V @ 10mA106 nC @ 15 V±15V2929 pF @ 800 V-333W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
GA20JT12-263
G3R40MT12J
SIC MOSFET N-CH 75A TO263-7
GeneSiC Semiconductor
664
In Stock
1 : $19.77000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V75A (Tc)15V48mOhm @ 35A, 15V2.69V @ 10mA106 nC @ 15 V±15V2929 pF @ 800 V-374W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-4 Top
G3R30MT12K
SIC MOSFET N-CH 90A TO247-4
GeneSiC Semiconductor
2,543
In Stock
1 : $24.79000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V90A (Tc)15V36mOhm @ 50A, 15V2.69V @ 12mA155 nC @ 15 V±15V3901 pF @ 800 V-400W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
GA20JT12-263
G3R30MT12J
SIC MOSFET N-CH 96A TO263-7
GeneSiC Semiconductor
437
In Stock
1 : $25.11000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V96A (Tc)15V36mOhm @ 50A, 15V2.69V @ 12mA155 nC @ 15 V±15V3901 pF @ 800 V-459W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
G2R1000MT17D
G3R45MT17D
SIC MOSFET N-CH 61A TO247-3
GeneSiC Semiconductor
559
In Stock
1 : $36.00000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V61A (Tc)15V58mOhm @ 40A, 15V2.7V @ 8mA182 nC @ 15 V±15V4523 pF @ 1000 V-438W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4 Top
G3R45MT17K
SIC MOSFET N-CH 61A TO247-4
GeneSiC Semiconductor
753
In Stock
1 : $36.38000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V61A (Tc)15V58mOhm @ 40A, 15V2.7V @ 8mA182 nC @ 15 V±15V4523 pF @ 1000 V-438W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R20MT12K
SIC MOSFET N-CH 128A TO247-4
GeneSiC Semiconductor
625
In Stock
1 : $39.70000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V128A (Tc)15V24mOhm @ 60A, 15V2.69V @ 15mA219 nC @ 15 V±15V5873 pF @ 800 V-542W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R20MT17K
SIC MOSFET N-CH 124A TO247-4
GeneSiC Semiconductor
713
In Stock
1 : $117.92000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V124A (Tc)15V26mOhm @ 75A, 15V2.7V @ 15mA400 nC @ 15 V±15V10187 pF @ 1000 V-809W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
G2R1000MT17D
G3R450MT17D
SIC MOSFET N-CH 9A TO247-3
GeneSiC Semiconductor
1,226
In Stock
1 : $7.93000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V9A (Tc)15V585mOhm @ 4A, 15V2.7V @ 2mA18 nC @ 15 V±15V454 pF @ 1000 V-88W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
GA20JT12-263
G3R160MT12J
SIC MOSFET N-CH 19A TO263-7
GeneSiC Semiconductor
1,870
In Stock
1 : $7.98000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V19A (Tc)15V208mOhm @ 10A, 15V2.7V @ 5mA (Typ)23 nC @ 15 V+20V, -10V724 pF @ 800 V-128W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
TO-247-4 Top
G3R60MT07K
750V 60M TO-247-4 G3R SIC MOSFET
GeneSiC Semiconductor
3,678
In Stock
1 : $11.44000
Tube
Tube
Active-SiCFET (Silicon Carbide)750 V----------Through HoleTO-247-4TO-247-4
SIC MOSFET N-CH 100A SOT227
G3R20MT17N
SIC MOSFET N-CH 100A SOT227
GeneSiC Semiconductor
139
In Stock
1 : $149.00000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V100A (Tc)15V26mOhm @ 75A, 15V2.7V @ 15mA400 nC @ 15 V±15V10187 pF @ 1000 V-523W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227SOT-227-4, miniBLOC
750V 60M TO-263-7 G3R SIC MOSFET
G3R60MT07J
750V 60M TO-263-7 G3R SIC MOSFET
GeneSiC Semiconductor
1,752
In Stock
1 : $11.77000
Tube
Tube
Active-SiCFET (Silicon Carbide)750 V----------Surface MountTO-263-7TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
G2R1000MT17D
G3R350MT12D
SIC MOSFET N-CH 11A TO247-3
GeneSiC Semiconductor
0
In Stock
1 : $5.22000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V11A (Tc)15V420mOhm @ 4A, 15V2.69V @ 2mA12 nC @ 15 V±15V334 pF @ 800 V-74W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
GA100JT12-227
G3R20MT12N
SIC MOSFET N-CH 105A SOT227
GeneSiC Semiconductor
0
In Stock
1 : $61.82000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V105A (Tc)15V24mOhm @ 60A, 15V2.69V @ 15mA219 nC @ 15 V+20V, -10V5873 pF @ 800 V-365W (Tc)-55°C ~ 175°C (TJ)Chassis MountSOT-227SOT-227-4, miniBLOC
750V 60M TO-247-3 G3R SIC MOSFET
G3R60MT07D
750V 60M TO-247-3 G3R SIC MOSFET
GeneSiC Semiconductor
0
In Stock
1 : $11.16000
Tube
Tube
Active-SiCFET (Silicon Carbide)750 V----------Through HoleTO-247-3TO-247-3
Showing
1 - 25
of 25

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.