Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,749 Marketplace | 278 : $1.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 4mOhm @ 25A, 10V | 4V @ 1mA | 169 nC @ 10 V | ±20V | 12030 pF @ 25 V | - | 349W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,236 Marketplace | 642 : $0.47000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 6.2A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±30V | 1585 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | ||
5,107 Marketplace | 59 : $5.12000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Ta) | 10V | 575mOhm @ 8A, 10V | - | 45 nC @ 10 V | ±30V | 1800 pF @ 25 V | - | 35W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
232 Marketplace | 41 : $7.45000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 298 nC @ 10 V | ±20V | 12560 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-4 | |||
430 Marketplace | 301 : $1.00000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 70A (Tc) | 10V | 7.9mOhm @ 25A, 10V | 4V @ 1mA | 167 nC @ 10 V | ±20V | 9473 pF @ 60 V | - | 349W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I²Pak, TO-262AA | ||
750 Marketplace | 237 : $1.27000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 80A (Tc) | 10V | 3.1mOhm @ 80A, 10V | 4V @ 250µA | 235 nC @ 10 V | ±20V | 12200 pF @ 25 V | - | 254W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
500 Marketplace | 205 : $1.47000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 251W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
302 Marketplace | 154 : $1.96000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 125mOhm @ 14.5A, 10V | 3.5V @ 250µA | 95 nC @ 10 V | ±20V | 2990 pF @ 380 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
975 Marketplace | 526 : $0.57000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tj) | 10V | 8.5mOhm @ 25A, 10V | 4V @ 1mA | 111 nC @ 10 V | ±20V | 5512 pF @ 50 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I²Pak, TO-262AA | ||
8,000 Marketplace | 381 : $0.79000 Bulk | Bulk Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.2A (Tc) | 10V | 1.75Ohm @ 2.1A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
7,865 Marketplace | 516 : $0.58000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 18mOhm @ 20A, 10V | 3V @ 250µA | 17 nC @ 5 V | ±20V | 1160 pF @ 15 V | - | 60W (Tc) | -65°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
51,200 Marketplace | 404 : $0.74000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.4A (Tc) | 10V | 600mOhm @ 3.7A, 10V | 3.5V @ 250µA | 26 nC @ 10 V | ±20V | 1120 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
20,242 Marketplace | 47 : $6.43000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 54A (Tc) | 10V | 77mOhm @ 27A, 10V | 5V @ 250µA | 164 nC @ 10 V | ±20V | 7162 pF @ 25 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,500 Marketplace | 454 : $0.66000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 10A (Tc) | 10V | 77mOhm @ 10A, 10V | 4V @ 250µA | 11.2 nC @ 10 V | ±20V | 765 pF @ 75 V | - | 21W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
18,984 Marketplace | 130 : $2.32000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.2mOhm @ 80A, 10V | 3V @ 250µA | 450 nC @ 10 V | ±20V | 24740 pF @ 25 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
5,346 Marketplace | 256 : $1.17000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.3A (Tc) | 10V | 1.9Ohm @ 3.15A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±30V | 2080 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
1,966 Marketplace | 516 : $0.58000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 110mOhm @ 7A, 10V | 4V @ 250µA | 36 nC @ 10 V | - | 790 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
608 Marketplace | 456 : $0.66000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10.5A (Tc) | 10V | 530mOhm @ 5.25A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 1090 pF @ 25 V | - | 44W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
18,330 Marketplace | 426 : $0.71000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | 5V, 10V | 52mOhm @ 9A, 10V | 2V @ 250µA | 40 nC @ 5 V | ±20V | 1630 pF @ 25 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
398 Marketplace | 127 : $2.37000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 8.6A (Tc) | 10V | 1.3Ohm @ 4.3A, 10V | 5V @ 250µA | 72 nC @ 10 V | ±30V | 2700 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
6,000 Marketplace | 275 : $1.09000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 1.2Ohm @ 3.75A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1255 pF @ 25 V | - | 3.13W (Ta), 147W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAK (TO-262) | TO-262-3 Long Leads, I²Pak, TO-262AA | |||
800 Marketplace | 303 : $0.99000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.3Ohm @ 2A, 10V | 4.5V @ 400µA | 21 nC @ 10 V | ±20V | 880 pF @ 100 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 (Y-Forming) | TO-220-3 Full Pack, Formed Leads | |||
1,320 Marketplace | 720 : $0.42000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.5A (Tc) | 10V | 2.5Ohm @ 1.25A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±30V | 365 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I-PAK | TO-251-3 Short Leads, IPak, TO-251AA | |||
5,225 Marketplace | 331 : $0.91000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 3.6Ohm @ 1.95A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 880 pF @ 25 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,502 Marketplace | 275 : $1.09000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 4.2A (Tc) | 10V | 3.3Ohm @ 2.1A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 3.13W (Ta), 140W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAK (TO-262) | TO-262-3 Long Leads, I²Pak, TO-262AA |