Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$3.12000 | 100 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6014YNXC7G-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V, 12V | 260mOhm @ 5A, 12V | 6V @ 1.4mA | 20 nC @ 10 V | ±30V | 890 pF @ 100 V | - | 54W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
$3.24000 | 85 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6018VNXC7G-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V, 15V | 204mOhm @ 4A, 15V | 6.5V @ 600µA | 27 nC @ 10 V | ±30V | 1250 pF @ 100 V | - | 61W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
$3.28000 | 95 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6020YNXC7G-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V, 12V | 200mOhm @ 6A, 10V | 6V @ 1.65mA | 28 nC @ 10 V | ±30V | 1200 pF @ 100 V | - | 62W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
$4.51000 | 100 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6024VNXC7G-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V, 15V | 153mOhm @ 6A, 15V | 6.5V @ 700µA | 38 nC @ 10 V | ±30V | 1800 pF @ 100 V | - | 70W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
$5.14000 | 100 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6024VNX3C16-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 24A (Tc) | 10V, 15V | 153mOhm @ 6A, 15V | 6.5V @ 700µA | 38 nC @ 10 V | ±30V | 1800 pF @ 100 V | - | 245W (Tc) | 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
$5.30000 | 100 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6035VNXC7G-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 17A (Tc) | 10V, 15V | 114mOhm @ 8A, 15V | 6.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 100 V | - | 81W (Tc) | 150°C (TJ) | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
$6.81000 | 100 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6035VNX3C16-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 35A (Tc) | 10V, 15V | 114mOhm @ 8A, 15V | 6.5V @ 1.1mA | 50 nC @ 10 V | ±30V | 2400 pF @ 100 V | - | 347W (Tc) | 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
$12.13000 | 90 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6055VNZ4C13-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 55A (Tc) | 10V, 15V | 71mOhm @ 16A, 15V | 6.5V @ 1.5mA | 80 nC @ 10 V | ±30V | 3700 pF @ 100 V | - | 543W (Tc) | 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | ||
$12.82000 | 90 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 846-R6077VNZ4C13-ND | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 77A (Tc) | 10V, 15V | 51mOhm @ 23A, 15V | 6.5V @ 1.9mA | 108 nC @ 10 V | ±30V | 5200 pF @ 100 V | - | 781W (Tc) | 150°C (TJ) | Through Hole | TO-247 | TO-247-3 |