N-Channel Single FETs, MOSFETs

Results: 651
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEPCEPC Space, LLCEVVOFairchild SemiconductorGaNPowerGoford SemiconductorGood-Ark Semiconductor
Series
-2N7002KBSSCoolMOS™ P7e-GaN®eGaN®FemtoFET™HEXFET®MSTOptiMOS®OptiMOS™PowerTrench®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tube
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
9 V12 V20 V25 V30 V40 V50 V55 V60 V65 V80 V90 V
Current - Continuous Drain (Id) @ 25°C
150µA (Ta)13mA (Tj)21mA (Ta)30mA (Tj)50mA (Ta)50mA (Tj)51mA (Ta)53mA (Ta)60mA (Ta)80mA (Ta)85mA (Tj)90mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V0V, 10V0.9V, 4.5V1.2V, 2.5V1.2V, 4.5V1.2V, 4V1.5V, 4.5V1.5V, 4V1.5V, 5V1.65V, 4.5V1.8V, 10V1.8V, 2.5V
Rds On (Max) @ Id, Vgs
4mOhm @ 1A, 10V110mOhm @ 500mA, 5V130mOhm @ 500mA, 5V160mOhm @ 500mA, 5V162mOhm @ 2.5A, 6V175mOhm @ 300mA, 4.5V200mOhm @ 200mA, 4.5V200mOhm @ 300mA, 4.5V200mOhm @ 900mA, 4.5V225mOhm @ 1.4A, 6V230mOhm @ 550mA, 4.5V235mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA800mV @ 250µA900mV @ 100µA900mV @ 250µA950mV @ 250µA1V @ 100µA1V @ 1mA1V @ 250A1V @ 250µA1V @ 56µA1.06V @ 250µA1.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
0.044 nC @ 5 V0.064 nC @ 5 V0.12 nC @ 5 V0.18 nC @ 10 V0.22 nC @ 4.5 V0.233 nC @ 10 V0.28 nC @ 4.5 V0.281 nC @ 10 V0.3 nC @ 4.5 V0.31 nC @ 4.5 V0.31 nC @ 10 V0.34 nC @ 4.5 V
Vgs (Max)
+0.6V, -12V±5V+6V, -4V±6V+7V, -4V±7V+7.5V, -12V±8V8V±10V10V±12V
Input Capacitance (Ciss) (Max) @ Vds
6 pF @ 3 V6.5 pF @ 10 V7 pF @ 3 V7.1 pF @ 10 V7.8 pF @ 3 V8.4 pF @ 50 V8.5 pF @ 3 V9 pF @ 3 V9.3 pF @ 3 V9.5 pF @ 3 V9.5 pF @ 10 V10 pF @ 25 V
FET Feature
-Depletion ModeSchottky Diode (Isolated)
Power Dissipation (Max)
100mW100mW (Ta)120mW (Ta)150mW150mW (Ta)155mW (Ta)180mW200mW200mW (Ta)220mW (Ta)220mW (Ta), 1.06W (Tc)223mW
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 110°C (TA)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C-40°C ~ 150°C (TJ)-25°C ~ 125°C (TJ)150°C150°C (TA)150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-PICOSTAR3-SMD3-XLLGA (0.62x0.62)4-DIP, Hexdip4-SMD5-SSOP6-TSOP6-TSSOP6-UMLP (1.6x1.6)8-DFN (8x8)8-SOPAxial
Package / Case
3-PowerUDFN3-SMD, Flat Leads3-SMD, No Lead3-UDFN3-UFDFN3-XDFN Exposed Pad3-XFDFN3-XFLGA4-DIP (0.300", 7.62mm)4-SMD, No Lead5-TSSOP, SC-70-5, SOT-3536-SMD (5 Leads), Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
651Results
Applied FiltersRemove All

Showing
of 651
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
2N1711
2N6661
MOSFET N-CH 90V 900MA TO39
Solid State Inc.
6,615
Marketplace
1 : $4.95000
Box
-
Box
Active
N-Channel
MOSFET (Metal Oxide)
90 V
900mA (Tc)
5V, 10V
4mOhm @ 1A, 10V
2V @ 1mA
-
±40V
50 pF @ 25 V
-
6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-39
TO-205AD, TO-39-3 Metal Can
eGaN Series
EPC8004
GANFET N-CH 40V 4A DIE
EPC
7,068
In Stock
1 : $3.19000
Cut Tape (CT)
2,500 : $1.55045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
40 V
4A (Ta)
5V
110mOhm @ 500mA, 5V
2.5V @ 250µA
0.45 nC @ 5 V
+6V, -4V
52 pF @ 20 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
EPC8009
GANFET N-CH 65V 4A DIE
EPC
7,552
In Stock
1 : $3.51000
Cut Tape (CT)
2,500 : $1.70680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
65 V
4A (Ta)
5V
130mOhm @ 500mA, 5V
2.5V @ 250µA
0.45 nC @ 5 V
+6V, -4V
52 pF @ 32.5 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
EPC8010
GANFET N-CH 100V 4A DIE
EPC
7,994
In Stock
1 : $2.26000
Cut Tape (CT)
2,500 : $1.02091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
4A (Ta)
5V
160mOhm @ 500mA, 5V
2.5V @ 250µA
0.48 nC @ 5 V
+6V, -4V
55 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
GPI90010DF88
GPI90010DF88
GaNFET N-CH 900V 10A DFN8x8
GaNPower
2,960
Marketplace
1 : $6.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
GaNFET (Gallium Nitride)
900 V
10A
6V
162mOhm @ 2.5A, 6V
1.2V @ 3.5mA
2.6 nC @ 6 V
+7.5V, -12V
78 pF @ 400 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (8x8)
8-DFN
SOT-23-3
DMN2310U-7
MOSFET BVDSS: 8V~24V SOT23 T&R 3
Diodes Incorporated
7,053
In Stock
6,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.6A (Ta)
1.8V, 4.5V
175mOhm @ 300mA, 4.5V
950mV @ 250µA
0.7 nC @ 4.5 V
±8V
38 pF @ 10 V
-
480mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
DMN2300UFB4-7B
MOSFET N-CH 20V 1.3A 3DFN
Diodes Incorporated
417,554
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.04925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
1.5V, 4.5V
175mOhm @ 300mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
SOT-23-3
DMN2300U-7
MOSFET N-CH 20V 1.24A SOT23
Diodes Incorporated
9,392
In Stock
1,308,000
Factory
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.24A (Ta)
1.8V, 4.5V
175mOhm @ 300mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
430mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
3 Power UDFN
DMN2451UFDQ-7
MOSFET N-CH 20V 900MA 3DFN
Diodes Incorporated
2,930
In Stock
5,049,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.1A (Ta)
1.5V, 4.5V
200mOhm @ 200mA, 4.5V
1V @ 250µA
0.7 nC @ 4.5 V
±12V
52 pF @ 16 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN1212-3 (Type C)
3-PowerUDFN
SOT-323
DMN2310UW-7
MOSFET BVDSS: 8V~24V SOT323 T&R
Diodes Incorporated
4,757
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
1.8V, 4.5V
200mOhm @ 300mA, 4.5V
950mV @ 250µA
0.7 nC @ 4.5 V
±8V
38 pF @ 10 V
-
450mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
3-XDFN
DMN2300UFD-7
MOSFET N-CH 20V 1.21A 3DFN
Diodes Incorporated
2,708
In Stock
651,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.21A (Ta)
1.5V, 4.5V
200mOhm @ 900mA, 4.5V
950mV @ 250µA
2 nC @ 4.5 V
±8V
67.62 pF @ 25 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1212-3
3-UDFN
GPI90007DF88
GPI90007DF88
GaNFET N-CH 900V 7A DFN8x8
GaNPower
645
Marketplace
1 : $4.38000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
GaNFET (Gallium Nitride)
900 V
7A
6V
225mOhm @ 1.4A, 6V
1.2V @ 3.5mA
2.1 nC @ 6 V
+7.5V, -12V
60 pF @ 400 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (8x8)
8-DFN
GSFW0202
GSFW0202
MOSFET, N-CH, SINGLE, 1.4A, 20V,
Good-Ark Semiconductor
18,652
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.8V, 4.5V
230mOhm @ 550mA, 4.5V
1V @ 250µA
2 nC @ 4.5 V
±8V
43 pF @ 10 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
4,630,476
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
27,940
In Stock
1 : $0.42000
Cut Tape (CT)
8,000 : $0.07252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
43,709
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.06429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
500mW (Ta)
150°C (TA)
-
-
Surface Mount
CST3
SC-101, SOT-883
185,919
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.05250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
TUMT3
RSF014N03TL
MOSFET N-CH 30V 1.4A TUMT3
Rohm Semiconductor
8,601
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.21005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
4V, 10V
240mOhm @ 1.4A, 10V
2.5V @ 1mA
2 nC @ 5 V
20V
70 pF @ 10 V
-
800mW (Ta)
150°C (TJ)
-
-
Surface Mount
TUMT3
3-SMD, Flat Leads
US5U1TR
US5U1TR
MOSFET N-CH 30V 1.5A TUMT5
Rohm Semiconductor
2,975
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.20625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.5A (Ta)
2.5V, 4.5V
240mOhm @ 1.5A, 4.5V
1.5V @ 1mA
2.2 nC @ 4.5 V
±12V
80 pF @ 10 V
Schottky Diode (Isolated)
1W (Ta)
150°C (TJ)
-
-
Surface Mount
TUMT5
6-SMD (5 Leads), Flat Leads
SOT-523
DMN2310UTQ-7
MOSFET BVDSS: 8V~24V SOT523 T&R
Diodes Incorporated
2,244
In Stock
108,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
1.8V, 4.5V
240mOhm @ 300mA, 4.5V
950mV @ 250µA
0.7 nC @ 4.5 V
±8V
38 pF @ 10 V
-
290mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-523
SOT-523
N-CHANNEL MOSFET,DFN1006-3A
SI3134KL3B-TP
N-CHANNEL MOSFET,DFN1006-3A
Micro Commercial Co
20,000
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.05171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
250mOhm @ 500mA, 4.5V
1.2V @ 250µA
1.2 nC @ 4.5 V
±10V
33 pF @ 16 V
-
900mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006-3A
3-XFDFN
TO-236AB
BSH103BKR
BSH103BK - 30 V, N-CHANNEL TRENC
Nexperia USA Inc.
19,769
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1A (Ta)
1.8V, 4.5V
270mOhm @ 1A, 4.5V
1.25V @ 250µA
1.2 nC @ 4.5 V
±12V
79.3 pF @ 15 V
-
330mW (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-323
XP234N08013R-G
MOSFET N-CH 30V 800MA SOT323-3
Torex Semiconductor Ltd
100
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
800mA (Ta)
4.5V, 10V
290mOhm @ 400mA, 10V
2.6V @ 250µA
1.32 nC @ 10 V
±20V
64 pF @ 10 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323-3A
SC-70, SOT-323
TEXTISLM3671TLX-1.2/NOPB
FDFME3N311ZT
SMALL SIGNAL FIELD-EFFECT TRANSI
onsemi
15,000
Marketplace
1,211 : $0.25000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.8A (Ta)
-
299mOhm @ 1.6A, 4.5V
1.5V @ 250µA
1.4 nC @ 4.5 V
±12V
75 pF @ 15 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-UMLP (1.6x1.6)
6-UFDFN Exposed Pad
1,898
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.05221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA
1.8V, 4.5V
300mOhm @ 500mA, 4.5V
1.1V @ 250µA
0.8 nC @ 4.5 V
±12V
33 pF @ 16 V
-
180mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
Showing
of 651

N-Channel Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.