Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223
XR46000ESETR
MOSFET N-CH 600V 1.5A SOT223
MaxLinear, Inc.
2,460
In Stock
1 : $0.58000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V1.5A (Tc)10V8Ohm @ 750mA, 10V4V @ 250µA7.5 nC @ 10 V±30V170 pF @ 25 V-20W (Tc)150°C (TJ)Surface MountSOT-223-3TO-261-4, TO-261AA
SOT-223
XR46000ESE
MOSFET N-CH 600V 1.5A SOT223
MaxLinear, Inc.
0
In Stock
Obsolete
-
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)600 V1.5A (Tc)10V8Ohm @ 750mA, 10V4V @ 250µA7.5 nC @ 10 V±30V170 pF @ 25 V-20W (Tc)150°C (TJ)Surface MountSOT-223-3TO-261-4, TO-261AA
Showing
1 - 2
of 2

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.