Showing
1 - 25
of 1,688
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
HUF75639S3
PSMN8R5-100ESQ
NEXPERIA PSMN8R5-100ESQ - 100A,
Nexperia USA Inc.
36,808
Marketplace
526 : $0.57000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V100A (Tj)10V8.5mOhm @ 25A, 10V4V @ 1mA111 nC @ 10 V±20V5512 pF @ 50 V-263W (Tc)-55°C ~ 175°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
RF1S9640SM9A
PSMN2R8-40BS,118
NEXPERIA PSMN2R8-40BS - 100A, 40
Nexperia USA Inc.
1,809
Marketplace
360 : $0.83000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)10V2.9mOhm @ 10A, 10V4V @ 1mA71 nC @ 10 V±20V4491 pF @ 20 V-211W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
RFP12N10L
PSMN7R8-120PSQ
NEXPERIA PSMN7R8-120PSQ - 70A, 1
Nexperia USA Inc.
600
Marketplace
183 : $1.64000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)120 V70A (Tc)10V7.9mOhm @ 25A, 10V4V @ 1mA167 nC @ 10 V±20V9473 pF @ 60 V-349W (Tc)-55°C ~ 175°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
BTA330Y-800BT127
BUK7509-55A,127
NEXPERIA BUK7509-55A - 75A, 55V,
Nexperia USA Inc.
20,000
Marketplace
577 : $0.52000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)55 V75A (Tc)10V9mOhm @ 25A, 10V4V @ 1mA62 nC @ 0 V±20V3271 pF @ 25 V-211W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
RF1S9640SM9A
BUK7608-40B,118
NEXPERIA BUK7608 - N-CHANNEL MOS
Nexperia USA Inc.
9,196
Marketplace
499 : $0.60000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)40 V75A (Tc)10V8mOhm @ 25A, 10V4V @ 1mA36 nC @ 10 V±20V2689 pF @ 25 V-157W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
RF1S9640SM9A
BUK7631-100E,118
NEXPERIA BUK7631 - TRANSISTOR >3
Nexperia USA Inc.
1,330
Marketplace
548 : $0.55000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V34A (Tc)10V31mOhm @ 10A, 10V4V @ 1mA29.4 nC @ 10 V±20V1738 pF @ 25 V-96W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
RF1S9640SM9A
PSMN009-100B,118
NEXPERIA PSMN009-100B - 75A, 100
Nexperia USA Inc.
6,391
Marketplace
278 : $1.08000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V75A (Tc)10V8.8mOhm @ 25A, 10V4V @ 1mA156 nC @ 10 V±20V8250 pF @ 25 V-230W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
RF1S9640SM9A
BUK6610-75C,118
NEXPERIA BUK6610 - N-CHANNEL TRE
Nexperia USA Inc.
7,474
Marketplace
740 : $0.41000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)75 V78A (Tc)10V10mOhm @ 25A, 10V2.8V @ 1mA81 nC @ 10 V±16V5251 pF @ 25 V-158W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
RF1S9640SM9A
BUK6213-30C,118
NEXPERIA BUK6213-30C - 47A, 30V,
Nexperia USA Inc.
150,500
Marketplace
1,374 : $0.22000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V47A (Tc)10V14mOhm @ 10A, 10V2.8V @ 1mA19.5 nC @ 10 V±16V1108 pF @ 25 V-60W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
RF1S9640SM9A
BUK963R2-40B,118
NEXPERIA BUK963R2-40B - 100A, 40
Nexperia USA Inc.
4,042
Marketplace
385 : $0.78000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)5V, 10V2.8mOhm @ 25A, 10V2V @ 1mA93.4 nC @ 5 V±15V10502 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
RF1S9640SM9A
BUK663R2-40C,118
NEXPERIA BUK663R2-40C - 100A, 40
Nexperia USA Inc.
14,413
Marketplace
601 : $0.50000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)10V3.2mOhm @ 25A, 10V2.8V @ 1mA125 nC @ 10 V±16V8020 pF @ 25 V-204W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
RFP12N10L
PSMN4R4-80PS,127
NEXPERIA PSMN4R4-80PS - 100A, 80
Nexperia USA Inc.
37,370
Marketplace
205 : $1.47000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)80 V100A (Tc)10V4.1mOhm @ 15A, 10V4V @ 1mA125 nC @ 10 V±20V8400 pF @ 40 V-306W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
RF1S9640SM9A
BUK9605-30A,118
NEXPERIA BUK9605-30A - POWER FIE
Nexperia USA Inc.
8,107
Marketplace
341 : $0.88000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V75A (Tc)5V, 10V4.6mOhm @ 25A, 10V2V @ 1mA-±10V8600 pF @ 25 V-230W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
RFP12N10L
BUK9515-100A127
NEXPERIA BUK9515-100A - POWER FI
Nexperia USA Inc.
700
Marketplace
317 : $0.95000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V75A (Tc)4.5V, 10V14.4mOhm @ 25A, 10V2V @ 1mA-±10V8600 pF @ 25 V-230W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
RF1S9640SM9A
PSMN070-200B,118
NEXPERIA PSMN070 - 35A, 200V, 0.
Nexperia USA Inc.
4,600
Marketplace
275 : $1.09000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)200 V35A (Tc)10V70mOhm @ 17A, 10V4V @ 1mA77 nC @ 10 V±20V4570 pF @ 25 V-250W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SLSV1T34AMUTAG
PMPB43XPE,115
NEXPERIA PMPB43XPE - 5A, 20V, 0.
Nexperia USA Inc.
3,000
Marketplace
3,000 : $0.10000
Bulk
-
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V5A (Ta)1.8V, 4.5V48mOhm @ 5A, 4.5V900mV @ 250µA23.4 nC @ 4.5 V±12V1550 pF @ 10 V-1.7W (Ta), 12.5W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN2020MD-66-UDFN Exposed Pad
RF1S9640SM9A
BUK6209-30C,118
NEXPERIA BUK6209-30C - 50A, 30V,
Nexperia USA Inc.
15,000
Marketplace
1,443 : $0.21000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V50A (Ta)-9.8mOhm @ 12A, 10V2.8V @ 1mA30.5 nC @ 10 V±16V1760 pF @ 25 V-80W (Ta)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
RF1S9640SM9A
BUK6212-40C,118
NEXPERIA BUK6212-40C - 50A, 40V,
Nexperia USA Inc.
54,438
Marketplace
995 : $0.30000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)40 V50A (Ta)-11.2mOhm @ 12A, 10V2.8V @ 1mA33.9 nC @ 10 V±16V1900 pF @ 25 V-80W-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
BC848BL3E6327XTMA1
NX3008PBKMB,315
NEXPERIA NX3008PBKMB - SMALL SIG
Nexperia USA Inc.
30,000
Marketplace
11,053 : $0.03000
Bulk
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)30 V300mA (Ta)-4.1Ohm @ 200mA, 4.5V1.1V @ 250µA0.72 nC @ 4.5 V±8V46 pF @ 15 V-360mW (Ta), 2.7W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1006B-3SC-101, SOT-883
RFP12N10L
PSMN035-150P,127
NEXPERIA PSMN035-150P - 50A, 150
NXP Semiconductors
14,533
Marketplace
431 : $0.70000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)150 V50A (Tc)10V35mOhm @ 25A, 10V4V @ 1mA79 nC @ 10 V±20V4720 pF @ 25 V-250W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
HUF75639S3
BUK7E3R1-40E,127
NEXPERIA BUK7E3R1-40E - 100A, 40
NXP Semiconductors
1,263
Marketplace
431 : $0.70000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)10V3.1mOhm @ 25A, 10V4V @ 1mA79 nC @ 10 V±20V6200 pF @ 25 V-234W (Tc)-55°C ~ 175°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
HUF75639S3
BUK7E5R2-100E,127
NEXPERIA BUK7E5R2-100E - 120A, 1
NXP Semiconductors
473
Marketplace
270 : $1.11000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V120A (Tc)10V5.2mOhm @ 25A, 10V4V @ 1mA180 nC @ 10 V±20V11810 pF @ 25 V-349W (Tc)-55°C ~ 175°C (TJ)Through HoleI2PAKTO-262-3 Long Leads, I²Pak, TO-262AA
RFP12N10L
PSMN1R8-30PL,127
NEXPERIA PSMN1R8-30PL - 100A, 30
NXP Semiconductors
9,000
Marketplace
235 : $1.28000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V100A (Tc)4.5V, 10V1.8mOhm @ 25A, 10V2.15V @ 1mA170 nC @ 10 V±20V10180 pF @ 12 V-270W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
RFP12N10L
PSMN5R0-100PS,127
NOW NEXPERIA PSMN5R0-100PS - 120
NXP Semiconductors
1,176
Marketplace
159 : $1.89000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V120A (Tc)10V5mOhm @ 25A, 10V4V @ 1mA170 nC @ 10 V±20V9900 pF @ 50 V-338W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
NM25C041EM8
PHK12NQ03LT,518
NEXPERIA PHK12NQ03LT - 11.8A, 30
NXP Semiconductors
6,500
Marketplace
1,069 : $0.28000
Bulk
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)30 V11.8A (Tj)4.5V, 10V10.5mOhm @ 12A, 10V2V @ 250µA17.6 nC @ 5 V±20V1335 pF @ 16 V-2.5W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
Showing
1 - 25
of 1,688

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.