Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-92-3(StandardBody),TO-226_straightlead
VP2206N3-G-P003
MOSFET P-CH 60V 640MA TO92-3
Microchip Technology
2,000
In Stock
1 : $2.68000
Cut Tape (CT)
2,000 : $2.03520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V640mA (Tj)5V, 10V900mOhm @ 3.5A, 10V3.5V @ 10mA±20V450 pF @ 25 V-740mW (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-39 TO-205AD
VP2206N2
MOSFET P-CH 60V 750MA TO39
Microchip Technology
684
In Stock
1 : $17.72000
Bag
-
Bag
ActiveP-ChannelMOSFET (Metal Oxide)60 V750mA (Tj)5V, 10V900mOhm @ 3.5A, 10V3.5V @ 10mA±20V450 pF @ 25 V-360mW (Tc)-55°C ~ 150°C (TJ)Through HoleTO-39TO-205AD, TO-39-3 Metal Can
TO-92-3(StandardBody),TO-226_straightlead
VP2206N3-G
MOSFET P-CH 60V 640MA TO92-3
Microchip Technology
216
In Stock
1 : $2.58000
Bag
-
Bag
ActiveP-ChannelMOSFET (Metal Oxide)60 V640mA (Tj)5V, 10V900mOhm @ 3.5A, 10V3.5V @ 10mA±20V450 pF @ 25 V-740mW (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
Showing
1 - 3
of 3

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.