Showing
of 41,044
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BC817-16-TP
2N7002-TP
MOSFET N-CH 60V 115MA SOT23
Micro Commercial Co
38,595
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA--±20V50 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-323
DMN63D8LW-13
MOSFET N-CH 30V 380MA SOT323
Diodes Incorporated
35,806
In Stock
1,770,000
Factory
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V380mA (Ta)2.5V, 10V2.8Ohm @ 250mA, 10V1.5V @ 250µA0.9 nC @ 10 V0.9 nC @ 10 V±20V23.2 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
118,944
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V0.6 nC @ 4.5 V±20V40 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountCST3SC-101, SOT-883
SOT-323
DMN67D8LW-13
MOSFET N-CH 60V 240MA SOT323
Diodes Incorporated
356,398
In Stock
90,000
Factory
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V240mA (Ta)5V, 10V5Ohm @ 500mA, 10V2.5V @ 250µA0.82 nC @ 10 V0.82 nC @ 10 V±30V22 pF @ 25 V-320mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
TO-236AB
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1,394,408
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
NX7002AK,215
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
635,099
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V190mA (Ta)5V, 10V4.5Ohm @ 100mA, 10V2.1V @ 250µA0.43 nC @ 4.5 V0.43 nC @ 4.5 V±20V17 pF @ 10 V-265mW (Ta), 1.33W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002NXAKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
83,958
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V190mA (Ta), 300mA (Tc)5V, 10V4.5Ohm @ 100mA, 10V2.1V @ 250µA0.43 nC @ 4.5 V0.43 nC @ 4.5 V±20V20 pF @ 10 V-265mW (Ta), 1.33W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
789,833
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 50mA, 5V2.5V @ 250µA--±20V50 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
BC817-16-TP
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
72,385
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 1mA--±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
79,139
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)4.5V, 10V1.6Ohm @ 500mA, 10V2.3V @ 250µA0.7 nC @ 4.5 V0.7 nC @ 4.5 V±20V24.5 pF @ 20 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,544,014
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 100mA, 2.5V1V @ 1mA--±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)--Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
789,926
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V180mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V0.35 nC @ 5 V±20V36 pF @ 25 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
560,205
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 240mA, 10V2.5V @ 250µA0.81 nC @ 5 V0.81 nC @ 5 V±20V26.7 pF @ 25 V-300mW (Tj)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
237,060
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.03951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V250mA (Ta)1.2V, 4.5V1.1Ohm @ 150mA, 4.5V1V @ 100µA0.34 nC @ 4.5 V0.34 nC @ 4.5 V±10V36 pF @ 10 V-500mW (Ta)150°C (TJ)--Surface MountCST3CSC-101, SOT-883
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
504,119
In Stock
99,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.03995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V350mA (Ta)2.5V, 10V2.8Ohm @ 250mA, 10V1.5V @ 250µA0.9 nC @ 10 V0.9 nC @ 10 V±20V23.2 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NTR5103NT1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
96,328
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.03995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 240mA, 10V2.6V @ 250µA0.81 nC @ 5 V0.81 nC @ 5 V±30V40 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138K-13
MOSFET N-CH 50V 310MA SOT23
Diodes Incorporated
426,623
In Stock
510,000
Factory
1 : $0.31000
Cut Tape (CT)
10,000 : $0.04052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V310mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA0.95 nC @ 10 V0.95 nC @ 10 V±20V23.2 pF @ 25 V-380mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1,241,891
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
356,331
In Stock
9,009,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)5V10Ohm @ 100mA, 5V2V @ 1mA--±20V45 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
924,081
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
884,061
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)0.9V, 4.5V2.2Ohm @ 200mA, 4.5V800mV @ 1mA--±8V26 pF @ 10 V-150mW (Ta)150°C (TJ)--Surface MountUMT3FSC-85
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
558,351
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)10V6Ohm @ 170mA, 10V2V @ 1mA--±20V60 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
390,258
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Tc)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA--±20V50 pF @ 25 V-225mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
1,002,348
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Ta)10V1.6Ohm @ 500mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V0.6 nC @ 4.5 V±20V50 pF @ 10 V-370mW (Ta)150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
942,269
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V0.6 nC @ 4.5 V±20V30 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
Showing
of 41,044

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.