Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580 In Stock | 1 : $36.73000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
3,715 In Stock | 1 : $4.76000 Cut Tape (CT) 3,000 : $2.61545 Tube | - | Cut Tape (CT) Digi-Reel® Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 6.5A (Tc) | 8V | 312mOhm @ 5A, 8V | 2.6V @ 500µA | 9.6 nC @ 8 V | ±18V | 760 pF @ 400 V | - | 21W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | ||
138 In Stock | 1 : $14.37000 Tube | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | |||
923 In Stock | 1 : $20.43000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 46.5A (Tc) | 10V | 41mOhm @ 30A, 10V | 4.8V @ 1mA | 22 nC @ 0 V | ±20V | 1500 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C | Through Hole | TO-247-3 | TO-247-3 | ||
500 In Stock | 1 : $14.27000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
9 In Stock | 1 : $19.68000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 900 V | 34A (Tc) | 10V | 63mOhm @ 22A, 10V | 4.4V @ 700µA | 17.5 nC @ 10 V | ±20V | 980 pF @ 600 V | - | 119W (Tc) | -55°C ~ 150°C | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock | 1 : $24.26000 Tube | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 47.2A (Tc) | 10V | 41mOhm @ 32A, 10V | 4.5V @ 1mA | 24 nC @ 10 V | ±20V | 1500 pF @ 400 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |