Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,368,526 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
407,047 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.13150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 2.1V @ 250µA | 11.8 nC @ 10 V | ±25V | 642 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,659 In Stock | 1 : $3.05000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |