Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $1.83000 Cut Tape (CT) 5,000 : $0.77135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.6mOhm @ 50A, 10V | 2V @ 250µA | 32 nC @ 10 V | ±20V | 2300 pF @ 20 V | - | 2.5W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
0 In Stock | 1 : $1.96000 Cut Tape (CT) 2,500 : $0.86332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16A (Tc) | 5V | 47mOhm @ 16A, 5V | 3V @ 250µA | 62 nC @ 10 V | +10V, -8V | 1350 pF @ 25 V | - | 90W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
0 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.35457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.1A (Ta) | 10V | 725mOhm @ 1.1A, 10V | 4.5V @ 250µA | 11 nC @ 10 V | ±20V | 234 pF @ 100 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 |