Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,157 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±12V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
0 In Stock | 1 : $1.05000 Cut Tape (CT) 5,000 : $0.44225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 39A (Ta), 58A (Tc) | 4.5V, 10V | 5mOhm @ 30A, 10V | 2V @ 250µA | 10.4 nC @ 10 V | ±20V | 760 pF @ 12 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN |