Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-MLP, Power33
FDMC86262P
MOSFET P-CH 150V 2A/8.4A 8MLP
onsemi
29,636
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.54745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)150 V2A (Ta), 8.4A (Tc)6V, 10V307mOhm @ 2A, 10V4V @ 250µA13 nC @ 10 V±25V885 pF @ 75 V-2.3W (Ta), 40W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-MLP (3.3x3.3)8-PowerWDFN
SOT-23-3
NTR4101PT1G
MOSFET P-CH 20V 1.8A SOT23-3
onsemi
0
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)20 V1.8A (Ta)1.8V, 4.5V85mOhm @ 1.6A, 4.5V1.2V @ 250µA8.5 nC @ 4.5 V±8V675 pF @ 10 V-420mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
NTR5198NLT1G
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
6,850
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.09788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V1.7A (Ta)4.5V, 10V155mOhm @ 1A, 10V2.5V @ 250µA2.8 nC @ 4.5 V±20V182 pF @ 25 V-900mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
8-WDFN
NTTFS5116PLTAG
MOSFET P-CH 60V 5.7A 8WDFN
onsemi
0
In Stock
1 : $1.05000
Cut Tape (CT)
1,500 : $0.46078
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)60 V5.7A (Ta)4.5V, 10V52mOhm @ 6A, 10V3V @ 250µA25 nC @ 10 V±20V1258 pF @ 30 V-3.2W (Ta), 40W (Tc)-55°C ~ 175°C (TJ)Surface Mount8-WDFN (3.3x3.3)8-PowerWDFN
SOT-23-3
IRLML6401TRPBF
MOSFET P-CH 12V 4.3A SOT23
Infineon Technologies
0
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.15028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V4.3A (Ta)1.8V, 4.5V50mOhm @ 4.3A, 4.5V950mV @ 250µA15 nC @ 5 V±8V830 pF @ 10 V-1.3W (Ta)-55°C ~ 150°C (TJ)Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN358P
MOSFET P-CH 30V 1.5A SUPERSOT3
onsemi
0
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18139
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)4.5V, 10V125mOhm @ 1.5A, 10V3V @ 250µA5.6 nC @ 10 V±20V182 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
PowerPak SO-8L
SQJ459EP-T1_GE3
MOSFET P-CH 60V 52A PPAK SO-8
Vishay Siliconix
0
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.67797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V52A (Tc)4.5V, 10V18mOhm @ 3.5A, 10V2.5V @ 250µA108 nC @ 10 V±20V4586 pF @ 30 V-83W (Tc)-55°C ~ 175°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
SOT-23-3
FDN340P
MOSFET P-CH 20V 2A SUPERSOT3
onsemi
0
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2A (Ta)2.5V, 4.5V70mOhm @ 2A, 4.5V1.5V @ 250µA10 nC @ 4.5 V±8V779 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
NTD5865NLT4G
MOSFET N-CH 60V 46A DPAK
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)60 V46A (Tc)4.5V, 10V16mOhm @ 20A, 10V2V @ 250µA29 nC @ 10 V±20V1400 pF @ 25 V-71W (Tc)-55°C ~ 175°C (TJ)Surface MountDPAKTO-252-3, DPak (2 Leads + Tab), SC-63
8-WDFN
NVTFS5116PLWFTAG
MOSFET P-CH 60V 6A 8WDFN
onsemi
0
In Stock
1 : $1.43000
Cut Tape (CT)
1,500 : $0.71280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V6A (Ta)4.5V, 10V52mOhm @ 7A, 10V3V @ 250µA25 nC @ 10 V±20V1258 pF @ 25 V-3.2W (Ta), 21W (Tc)-55°C ~ 175°C (TJ)Surface Mount8-WDFN (3.3x3.3)8-PowerWDFN
5-DFN, 8-SO Flat Lead
NVMFS5C442NAFT1G
MOSFET N-CH 40V 29A/140A 5DFN
onsemi
0
In Stock
1 : $1.87000
Cut Tape (CT)
1,500 : $0.91882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V29A (Ta), 140A (Tc)10V2.3mOhm @ 50A, 10V4V @ 250µA32 nC @ 10 V±20V2100 pF @ 25 V-3.7W (Ta), 83W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
5-DFN, 8-SO Flat Lead
NVMFS5C420NLT1G
POWER MOSFET, SINGLE, N-CHANNEL,
onsemi
0
In Stock
1 : $3.42000
Cut Tape (CT)
1,500 : $1.80735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V45A (Ta), 277A (Tc)4.5V, 10V1mOhm @ 50A, 10V2.2V @ 200µA100 nC @ 10 V±20V7020 pF @ 20 V-3.8W (Ta), 146W (Tc)-55°C ~ 175°C (TJ)Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
Showing
1 - 12
of 12

Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.